Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | 970nm | - | - | PIN | - | 5µs | 30 V | 5nA | - | 140° | -30°C ~ 85°C | Through Hole | 2-SIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 850nm | - | - | PIN | - | 2ns | 30 V | 100pA | - | 140° | -25°C ~ 85°C | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 850nm | - | - | PIN | - | 2ns | 30 V | 100pA | - | 140° | -25°C ~ 85°C | Through Hole | Side View | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 850nm | - | - | PIN | - | 2ns | 30 V | 100pA | 0.740mm² | 140° | -25°C ~ 85°C | Through Hole | TO-18 small | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 800nm | - | - | PIN | - | 1ns | 50 V | 100pA | - | 20° | -25°C ~ 85°C | Through Hole | TO-18-2 Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 800nm | - | - | PIN | - | 1ns | 50 V | 100pA | - | 80° | -25°C ~ 85°C | Through Hole | TO-18-2 Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 900nm | - | - | PIN | 0.55 A/W @ 800nm | 2ns | 30 V | 100pA | 0.739mm² | 140° | -25°C ~ 85°C | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 900nm | - | - | PIN | 0.55 A/W @ 800nm | - | 30 V | 100pA | 0.739mm² | 80° | -25°C ~ 100°C | Through Hole | TO-206AA, TO-18-3 Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 900nm | - | - | PIN | - | 5µs | 30 V | 5nA | - | 140° | -30°C ~ 85°C | Through Hole | 2-SIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 900nm | - | - | PIN | - | 50ns | 30 V | 5nA | - | 140° | -30°C ~ 85°C | Through Hole | 2-SIP |