Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182,048 In Stock | 1 : ¥5.89000 Cut Tape (CT) 3,000 : ¥2.31477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
54,981 In Stock | 1 : ¥9.34000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 120° | -40°C ~ 100°C | - | - | Through Hole | Radial, Side View | ||
5,997 In Stock | 1 : ¥9.34000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 1nA | 0.79mm² | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
16,169 In Stock | 1 : ¥14.23000 Cut Tape (CT) 1,500 : ¥5.04647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
8,090 In Stock | 1 : ¥14.23000 Cut Tape (CT) 1,500 : ¥5.04647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 4-SMD, No Lead | ||
2,969 In Stock | 1 : ¥15.66000 Cut Tape (CT) 1,000 : ¥5.54635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-SMD, No Lead | ||
2,454 In Stock | 1 : ¥37.88000 Bulk | - | Bulk | Active | 900nm | - | 600nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 0.79mm² | 24° | -40°C ~ 125°C | - | - | Through Hole | Radial, Lensed Metal Can, TO-46-2 | ||
20,161 In Stock | 1 : ¥53.03000 Bulk | - | Bulk | Active | 920nm | - | 550nm ~ 1040nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | - | - | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
565 In Stock | 1 : ¥103.53000 Bulk | - | Bulk | Active | 565nm | - | 420nm ~ 675nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | - | - | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
41,373 In Stock | 1 : ¥3.62000 Cut Tape (CT) 3,000 : ¥0.91179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | - | - | Surface Mount, Right Angle | 2-SMD, No Lead | ||
42,054 In Stock | 1 : ¥3.87000 Cut Tape (CT) 3,000 : ¥0.98191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount, Right Angle | 2-SMD, No Lead | ||
91,473 In Stock | 1 : ¥5.13000 Cut Tape (CT) 3,000 : ¥2.02016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount, Right Angle | 2-SMD | ||
256,428 In Stock | 1 : ¥5.30000 Cut Tape (CT) 6,000 : ¥2.08329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Z-Bend | ||
191,640 In Stock | 1 : ¥5.30000 Cut Tape (CT) 6,000 : ¥2.08329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Gull Wing | ||
42,042 In Stock | 1 : ¥5.39000 Cut Tape (CT) 3,000 : ¥2.13590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD | ||
8,430 In Stock | 1 : ¥6.14000 Bulk | - | Bulk | Active | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 10 V | 150pA | - | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
3,164 In Stock | 1 : ¥6.14000 Bulk | - | Bulk | Active | 950nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 10 V | 150pA | - | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
14,047 In Stock | 1 : ¥6.23000 Cut Tape (CT) 3,000 : ¥1.96385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910nm | - | 550nm ~ 1040nm | PIN | - | 100ns | 20 V | 1nA | 0.42mm² | 110° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
465,323 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥2.97763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
3,484 In Stock | 1 : ¥6.99000 Cut Tape (CT) 4,000 : ¥2.18998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 350nm ~ 1100nm | PIN | - | 70ns | 6 V | 30pA | 1.51mm² | 134° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | ||
3,818 In Stock | 1 : ¥7.49000 Cut Tape (CT) 6,000 : ¥2.27246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Yoke Bend | ||
29,658 In Stock | 1 : ¥7.66000 Cut Tape (CT) 6,000 : ¥2.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 350nm ~ 1120nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD | ||
11,023 In Stock | 1 : ¥7.66000 Cut Tape (CT) 6,000 : ¥2.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD | ||
9,236 In Stock | 1 : ¥8.16000 Cut Tape (CT) 1,000 : ¥2.75449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 85°C | - | - | Surface Mount | - | ||
5,044 In Stock | 1 : ¥8.16000 Cut Tape (CT) 1,000 : ¥2.75449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | 0.55 A/W @ 950nm | 4ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 85°C | - | - | Surface Mount | - |