Multiple Conductor Cables

Results: 27
Packaging
BagBulkSpool
Product Status
ActiveObsolete
Cable Type
-Multi-ConductorMulti-Pair
Number of Conductors
34 (2 Pair Twisted)4-
Wire Gauge
24 AWG26 AWG30 AWG36 AWG-
Conductor Strand
-Solid
Conductor Material
-CopperCopper, Nickel CoatedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-FiberglassPoly-Vinyl Chloride (PVC)Trifluoroethanol (TFE)
Jacket (Insulation) Diameter
0.005" (0.13mm)0.010" (0.25mm)0.016" (0.41mm)-
Shield Type
-Braid
Length
50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)-
Operating Temperature
-269°C ~ 200°C-269°C ~ 260°C-269°C ~ 480°C-50°C ~ 80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Operating Temperature
Usage
Jacket (Insulation) Thickness
0
In Stock
Check Lead Time
1,000 : ¥4.53813
Spool
-
Spool
ActiveMulti-Conductor426 AWG-Copper, Tinned-0.016" (0.41mm)-1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
1,000 : ¥6.26913
Spool
-
Spool
ActiveMulti-Conductor326 AWG-Copper, Tinned-0.016" (0.41mm)-1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
1,000 : ¥6.26913
Spool
-
Spool
ActiveMulti-Conductor426 AWG-Copper, Tinned-0.016" (0.41mm)-1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
1,000 : ¥6.36629
Bulk
-
Bulk
ActiveMulti-Conductor330 AWG-Copper, Tinned-0.010" (0.25mm)-1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
1,000 : ¥6.46832
Spool
-
Spool
ActiveMulti-Conductor430 AWG-Copper, Tinned-0.010" (0.25mm)-1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
100 : ¥9.05700
Spool
-
Spool
ActiveMulti-Conductor330 AWG-Copper, Tinned-0.010" (0.25mm)-100.0' (30.5m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
100 : ¥9.05700
Spool
-
Spool
ActiveMulti-Conductor426 AWG-Copper, Tinned-0.016" (0.41mm)-100.0' (30.5m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
100 : ¥9.55330
Spool
-
Spool
ActiveMulti-Conductor430 AWG-Copper, Tinned-0.010" (0.25mm)-100.0' (30.5m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
1,000 : ¥10.42580
Bulk
-
Bulk
ActiveMulti-Conductor326 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.016" (0.41mm)Braid1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
500 : ¥11.78824
Spool
-
Spool
ActiveMulti-Conductor330 AWG-Copper, Silver Coated-0.010" (0.25mm)-500.0' (152.4m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
100 : ¥14.19290
Spool
-
Spool
ActiveMulti-Conductor326 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)0.016" (0.41mm)Braid100.0' (30.5m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
100 : ¥15.48820
Spool
-
Spool
ActiveMulti-Conductor330 AWG-Copper, Silver Coated-0.010" (0.25mm)-100.0' (30.5m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
1,000 : ¥16.77541
Spool
-
Spool
ActiveMulti-Conductor426 AWG-Copper-0.016" (0.41mm)Braid1000.0' (304.8m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
500 : ¥19.17870
Spool
-
Spool
ActiveMulti-Pair4 (2 Pair Twisted)24 AWG-Copper, TinnedPoly-Vinyl Chloride (PVC)--500.0' (152.4m)----50°C ~ 80°C--
0
In Stock
Check Lead Time
1,000 : ¥20.25081
Spool
-
Spool
ActiveMulti-Conductor330 AWG-Copper, Silver CoatedTrifluoroethanol (TFE)0.010" (0.25mm)-1000.0' (304.8m)----269°C ~ 200°C--
0
In Stock
Check Lead Time
1,000 : ¥24.89650
Spool
-
Spool
ActiveMulti-Conductor430 AWG-Copper, Silver CoatedTrifluoroethanol (TFE)0.010" (0.25mm)Braid1000.0' (304.8m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
1,000 : ¥32.45648
Spool
-
Spool
ActiveMulti-Conductor326 AWGSolidCopper, Nickel CoatedFiberglass0.016" (0.41mm)-1000.0' (304.8m)----269°C ~ 480°C--
0
In Stock
Check Lead Time
500 : ¥33.14688
Spool
-
Spool
ActiveMulti-Conductor436 AWG-Copper, Silver Coated-0.005" (0.13mm)-500.0' (152.4m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
100 : ¥33.95590
Spool
-
Spool
ActiveMulti-Conductor430 AWG-Copper, Silver CoatedTrifluoroethanol (TFE)0.010" (0.25mm)Braid100.0' (30.5m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
100 : ¥39.17820
Spool
-
Spool
ActiveMulti-Conductor326 AWGSolidCopper, Nickel CoatedFiberglass0.016" (0.41mm)-100.0' (30.5m)----269°C ~ 480°C--
0
In Stock
Check Lead Time
100 : ¥41.85840
Spool
-
Spool
ActiveMulti-Conductor436 AWG-Copper, Silver Coated-0.005" (0.13mm)-100.0' (30.5m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
50 : ¥66.68940
Spool
-
Spool
ActiveMulti-Conductor336 AWG-Copper, Silver Coated-0.005" (0.13mm)-50.00' (15.24m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
1,000 : ¥88.52457
Spool
-
Spool
ActiveMulti-Conductor330 AWG-Copper, Silver Coated-0.010" (0.25mm)-1000.0' (304.8m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
100 : ¥103.55870
Spool
-
Spool
ActiveMulti-Conductor330 AWG-Copper, Silver Coated-0.010" (0.25mm)-100.0' (30.5m)----269°C ~ 260°C--
0
In Stock
Check Lead Time
100 : ¥111.84440
Spool
-
Spool
ActiveMulti-Conductor426 AWG-Copper, Silver Coated-0.016" (0.41mm)-100.0' (30.5m)----269°C ~ 260°C--
Showing
of 27

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.