Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,846 In Stock | 1 : ¥35.61000 Cut Tape (CT) 4,000 : ¥26.32036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | 4.5V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
1,398 In Stock | 1 : ¥50.65000 Cut Tape (CT) 250 : ¥36.15372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | 4.5V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
520 In Stock | 1 : ¥43.49000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | - | I2C, SPI, UART | Power MOSFET | - | General Purpose | 500mA | 6V ~ 42V | - | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN | 64-HTQFN (8x8) | ||
230 In Stock | 1 : ¥50.08000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | - | I2C, SPI, UART | Power MOSFET | - | General Purpose | 500mA | 6V ~ 42V | - | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN | 64-HTQFN (8x8) | ||
398 In Stock | 1 : ¥50.81000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC) | Controller - Speed | Pre-Driver - Half Bridge (3) | I2C, SPI, UART | Power MOSFET | - | General Purpose | 500mA | 6V ~ 42V | - | -40°C ~ 105°C (TA) | Surface Mount | 64-WFQFN Exposed Pad | 64-QFN (8x8) | ||
250 In Stock | 1 : ¥56.18000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
245 In Stock | 1 : ¥56.18000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,500 : ¥21.84163 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | - | I2C, SPI, UART | Power MOSFET | - | General Purpose | 500mA | 6V ~ 42V | - | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN | 64-HTQFN (8x8) | ||
0 In Stock Check Lead Time | 2,500 : ¥25.11789 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | - | I2C, SPI, UART | Power MOSFET | - | General Purpose | 500mA | 6V ~ 42V | - | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN | 64-HTQFN (8x8) | ||
0 In Stock Check Lead Time | 2,500 : ¥31.78460 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,500 : ¥31.78460 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | - | - | Driver | Half Bridge (6) | - | CMOS | - | General Purpose | - | 5V | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (5x5) | ||
0 In Stock | Active | - | Tray | Active | - | - | Driver | Half Bridge (6) | - | CMOS | - | General Purpose | - | 5V | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (5x5) | ||
0 In Stock | Active | - | Tray | Active | - | - | Driver | Half Bridge (6) | - | CMOS | - | General Purpose | - | 5V | - | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |