Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
688 In Stock | 1 : ¥239.99000 Cut Tape (CT) 1,000 : ¥151.97949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Vibration, Acceleration | ±2000 gal | - | I2C | - | -30°C ~ 70°C | - | Module | Surface Mount | Solder Pads | |||
12 In Stock 32 Factory | 1 : ¥929.57000 Box | Box | Active | Displacement | 100 ~ 170 gal | - | SPDT | 125V, 10A ~ 250V, 10A | -10°C ~ 70°C | - | Module | Chassis Mount | Quick Connect | |||
1 In Stock | 1 : ¥929.57000 Box | Box | Active | Displacement | 100 ~ 170 gal | - | SPDT | 125V, 100mA / 30V 100mA | -10°C ~ 70°C | - | Module | Chassis Mount | Quick Connect | |||
0 In Stock | Active | Tray | Active | Displacement | 90 ~ 170 gal | - | SPST-NO | 3V, 5µA ~ 3V, 1mA | -30°C ~ 70°C | - | - | Through Hole | PC Pins | |||
0 In Stock | Active | Tray | Active | Displacement | 90 ~ 170 gal | - | SPST-NO | 3V, 5µA ~ 3V, 1mA | -30°C ~ 70°C | - | - | Through Hole | PC Pins | |||
0 In Stock | Active | Bulk | Active | Displacement | 90 ~ 170 gal | - | SPST-NO | 3V, 5µA ~ 3V, 1mA | -30°C ~ 70°C | - | - | Chassis Mount | Wire Leads | |||
0 In Stock | Active | Tray | Active | Displacement | 100 ~ 170 gal | - | SPDT | 125V, 10A ~ 250V, 10A | -14°F ~ 158°F | - | Module | Chassis Mount | Quick Connect |