Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2,896.27000 Tray | - | Tray | Active | Accelerometer, 3 Axis | ±50g | 0.9535mg/LSB | Digital | 3.0V ~ 3.6V / 31.6mA | -40°C ~ 105°C | Programmable | Module | Chassis Mount | Connector | ||
2 In Stock | 1 : ¥2,122.01000 Tray | Tray | Active | Acceleration | ±50g | 0.9535mg/LSB | Digital | 3.0 V ~ 3.6 V / 23.9mA | -40°C ~ 105°C | Programmable | Module | Chassis Mount | Connector | |||
0 In Stock | Obsolete | - | Box | Obsolete | Vibration | - | - | Digital | 3.0 V ~ 3.6 V / 37mA | -40°C ~ 125°C | Transceiver | 14-Module with Connector | Connector | Threaded | ||
0 In Stock | Obsolete | Tray | Obsolete | Acceleration | ±18g | - | Digital | 3.0 V ~ 3.6 V / 40mA | -40°C ~ 125°C | Programmable | Module | Chassis Mount | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Vibration, Acceleration | -70 ~ 70 g | 4.768mg/LSB | Digital | 3.15 V ~ 3.6 V / 43mA | -40°C ~ 125°C | Programmable | 14-Module with Connector | Screw Mount | Rectangular Connector - 14 Pos | |||
0 In Stock | Obsolete | Box | Obsolete | Acceleration | -70 ~ 70 g | 1.192mg/LSB | Digital | 3.15 V ~ 3.6 V / 43mA | -40°C ~ 125°C | Programmable | 14-Module with Connector | Screw Mount | Rectangular Connector - 14 Pos |