Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X | ±0.5g | - | 3000 | 12.5Hz | Analog Voltage | 4.75V ~ 5.25V | - | -30°C ~ 85°C | Chassis Mount | Custom | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X | ±1.2g | - | 1333 | 12.5Hz | Analog Voltage | 4.75V ~ 5.25V | - | -30°C ~ 85°C | Chassis Mount | Custom | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X | ±1.2g | - | 1333 | 12.5Hz | Analog Voltage | 10.8V ~ 12.2V | - | -30°C ~ 85°C | Chassis Mount | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X | ±0.5g | - | 3000 | 12.5Hz | Analog Voltage | 10.8V ~ 12.2V | - | -30°C ~ 85°C | Chassis Mount | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Analog | X | ±0.5g | - | 3000 | 12.5Hz | Analog Voltage | 21.6V ~ 26.4V | - | -30°C ~ 85°C | Chassis Mount | - | - |