Modular - Flat Cable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Length - Coil Retracted | Length - Coil Extended | Length | Jacket Color | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Cable Width | Cable Height | Coil Diameter | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥99.59000 Bulk | Bulk | Active | Straight | 8 | - | - | 1.0' (0.30m) | Yellow | 16 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.200" (5.08mm) | - | - | |||
1 In Stock | 1 : ¥124.62000 Bulk | Bulk | Active | Straight | 8 | - | - | 1.0' (0.30m) | Yellow | 14 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.210" (5.33mm) | - | - | |||
1 In Stock | 1 : ¥165.92000 Bulk | Bulk | Active | Straight | 8 | - | - | 1.0' (0.30m) | Yellow | 12 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.230" (5.84mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥78.53000 Bulk | Bulk | Active | Straight | 4 | - | - | 1.0' (0.30m) | Yellow | 14 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.300" (7.62mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥99.59000 Bulk | Bulk | Active | Straight | 4 | - | - | 1.0' (0.30m) | Yellow | 12 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.230" (5.84mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥124.62000 Bulk | Bulk | Active | Straight | 4 | - | - | 1.0' (0.30m) | Yellow | 10 AWG | - | Poly-Vinyl Chloride (PVC) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥149.50000 Bulk | Bulk | Active | Straight | 12 | - | - | 1.0' (0.30m) | Yellow | 16 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.200" (5.08mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥165.92000 Bulk | Bulk | Active | Straight | 12 | - | - | 1.0' (0.30m) | Yellow | 14 AWG | - | Poly-Vinyl Chloride (PVC) | - | 0.210" (5.33mm) | - | - |