Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS (Silicon) | Analog | Omnidirectional | - | -35dB ±3dB @ 94dB SPL | - | 4.5 kOhms | 0.9 V ~ 1.3 V | 17 µA | Bottom | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.039" (0.98mm) | Rectangular | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS (Silicon) | Digital, PDM | Omnidirectional | 45 Hz ~ 20 kHz | -46dB ±2dB @ 94dB SPL | 65dB | - | 1.62 V ~ 3.63 V | 1.6 mA | Bottom | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular |