Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,408 In Stock | 1 : ¥10.81000 Cut Tape (CT) 1,000 : ¥8.12895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | ||
3,158 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥9.20674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -37dB ±1dB @ 128dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 520 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
11,704 In Stock | 1 : ¥11.38000 Cut Tape (CT) 1,000 : ¥8.58511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB | - | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | ||
4,252 In Stock | 1 : ¥15.12000 Cut Tape (CT) 5,000 : ¥8.39014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | - | -38dB @ 130dB SPL | 68dB | - | - | 2.4 V ~ 3.6 V | 110 µA | Top | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.039" (0.98mm) | Rectangular | - | - | ||
4,309 In Stock | 1 : ¥16.10000 Cut Tape (CT) 5,000 : ¥8.96123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | - | - | -26dB ±1dB | 70dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
4,896 In Stock | 1 : ¥16.42000 Cut Tape (CT) 5,000 : ¥9.12775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 10 Hz ~ 17 kHz | -38dB | 68dB | 400 Ohms | 2.6 V | 2.4 V ~ 3.6 V | 135 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.038" (0.98mm) | Rectangular | Automotive | AEC-Q103 | |||
4,538 In Stock | 1 : ¥17.24000 Cut Tape (CT) 5,000 : ¥9.57500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | - | -38dB | 70dB | - | - | 1.52 V ~ 3 V | 170 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
2,422 In Stock | 1 : ¥18.37000 Cut Tape (CT) 1,000 : ¥10.34994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 20 kHz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | Automotive | AEC-Q103 | |||
398 In Stock | 1 : ¥18.37000 Cut Tape (CT) 1,000 : ¥10.34994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
978 In Stock | 1 : ¥15.04000 Cut Tape (CT) 1,000 : ¥8.35382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.047" (1.20mm) | Rectangular | - | - | |||
300 In Stock | 1 : ¥19.20000 Cut Tape (CT) 5,000 : ¥8.45857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
248 In Stock | 1 : ¥19.20000 Cut Tape (CT) 5,000 : ¥8.45857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -36dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.4 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.99mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Cut Tape (CT) 5,000 : ¥9.58996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 20 Hz ~ 20 kHz | - | 69dB | - | - | - | - | Bottom | - | - | 0.142" L x 0.098" W (3.60mm x 2.50mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
0 In Stock Check Lead Time | 1 : ¥18.45000 Cut Tape (CT) 5,000 : ¥10.42683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1 mA | Top | IP67 - Dust Tight, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
3 In Stock | 1 : ¥18.62000 Cut Tape (CT) 5,000 : ¥10.49408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -26dB ±1dB @ 94dB SPL | 73dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.12 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ¥16.75000 Cut Tape (CT) 1,000 : ¥9.28249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 28 Hz ~ 1 kHz | -38dB | 73dB | - | 2.75 V | 1.52 V ~ 3 V | 170 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.039" (1.00mm) | Rectangular | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB | 67dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | - | - | Rectangular | Automotive | AEC-Q103 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB ±1dB @ 94dB SPL | 72dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.047" (1.20mm) | Rectangular | - | - |