Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,362 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
5,419 In Stock | 1 : ¥22.28000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 1.6V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,530 In Stock | 1 : ¥37.40000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | ||
786 In Stock | 1 : ¥53.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 78 | 512KB (512K x 8) | - | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 13x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
1,494 In Stock | 1 : ¥54.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
2,270 In Stock | 1 : ¥60.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
2,654 In Stock | 1 : ¥89.43000 Cut Tape (CT) 1,000 : ¥50.73777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,784 In Stock | 1 : ¥89.83000 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
300 In Stock | 1 : ¥94.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 109 | 1MB (1M x 8) | FLASH | 32K x 8 | 384K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
488 In Stock | 1 : ¥110.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 124 | 2MB (2M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 22x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
268 In Stock | 160 : ¥126.05725 Tray | Tray | Not For New Designs | Not Verified | H8/300H | 16-Bit | 20MHz | I2C, SCI | PWM, WDT | 45 | 56KB (56K x 8) | FLASH | - | 4K x 8 | 3V ~ 5.5V | A/D 8x10b | Internal | -20°C ~ 75°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
340 In Stock | 1 : ¥140.00000 Tray | Tray | Not For New Designs | Not Verified | RX | 32-Bit Single-Core | 100MHz | EBI/EMI, I2C, SCI | DMA, POR, PWM, WDT | 117 | 768KB (768K x 8) | FLASH | - | 128K x 8 | 3V ~ 3.6V | A/D 16x10b; D/A 2x10b | External | -20°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
169 In Stock | 1 : ¥166.91000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 136 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
18,549 In Stock | 1 : ¥217.23000 Tray | Tray | Not For New Designs | Not Verified | R32C/100 | 16/32-Bit | 50MHz | EBI/EMI, I2C, IEBus, UART/USART | DMA, LVD, PWM, WDT | 82 | 512KB (512K x 8) | FLASH | 8K x 8 | 63K x 8 | 3V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
836 In Stock | 1 : ¥223.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LCD, LVD, POR, PWM, WDT | 126 | 4MB (4M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
155 In Stock | 1 : ¥236.42000 Tray | Tray | Not For New Designs | Not Verified | H8S/2000 | 16-Bit | 34MHz | I2C, IrDA, SCI, SmartCard | DMA, POR, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 3V ~ 3.6V | A/D 10x10b; D/A 2x8b | Internal | -20°C ~ 75°C (TA) | - | - | Surface Mount | 120-TQFP (14x14) | 120-TQFP | |||
3,056 In Stock | 1 : ¥292.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LCD, LVD, POR, PWM, WDT | 172 | 4MB (4M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 25x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 224-LFBGA (13x13) | 224-LFBGA | |||
2,276 In Stock | 1 : ¥301.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, Ethernet, I2C, SCI, UART/USART | DMA, WDT | 96 | 768KB (768K x 8) | ROMless | - | 512K x 8 | 0.9V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 324-BGA (19x19) | 324-BGA | |||
1,188 In Stock | 1 : ¥322.19000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 85 | 256KB (256K x 8) | FLASH | 4K x 8 | 20K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-QFP (14x20) | 100-BQFP | |||
1,073 In Stock | 1 : ¥337.31000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 111 | 384KB (384K x 8) | FLASH | - | 31K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 128-LFQFP (14x20) | 128-LQFP | |||
357 In Stock | 1 : ¥338.04000 Tray | Tray | Not For New Designs | Not Verified | H8S/2000 | 16-Bit | 25MHz | SCI, SmartCard | DMA, POR, PWM, WDT | 86 | 384KB (384K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 3.6V | A/D 8x10b; D/A 2x8b | Internal | -20°C ~ 75°C (TA) | - | - | Surface Mount | 128-QFP (14x20) | 128-BFQFP | |||
394 In Stock | 1 : ¥350.07000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 24MHz | I2C, IEBus, UART/USART | DMA, WDT | 85 | 384KB (384K x 8) | FLASH | 4K x 8 | 31K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-QFP (14x20) | 100-BQFP | |||
1,529 In Stock | 1 : ¥483.64000 Tray | Tray | Not For New Designs | Not Verified | M32C/80 | 16/32-Bit | 32MHz | CANbus, EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART | DMA, POR, PWM, WDT | 121 | 1MB (1M x 8) | FLASH | - | 48K x 8 | 3V ~ 5.5V | A/D 34x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
20,840 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.90850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
1,838 In Stock | 1 : ¥12.44000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.6V ~ 5.5V | A/D 6x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-LSSOP | 20-LSSOP (0.240", 6.10mm Width) |