PC Card Sockets

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0786463001
0786463001
CONN MICRO SIM CARD PUSH-PULL
Molex
234,464
In Stock
1 : ¥8.30000
Cut Tape (CT)
1,500 : ¥3.51767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.057" (1.45mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
CONN ASSY MICRO SIM 1.45HT
0786460001
CONN ASSY MICRO SIM 1.45HT
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Micro SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.057" (1.45mm)
Normal, Standard - Top
Gold
30.0µin (0.76µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.