PC Card Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Finish Thickness
2.00µin (0.051µm)20.0µin (0.51µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
047219x001
0472192001
CONN MICRO SD CARD HINGED TYPE
Molex
4,693
In Stock
7,200
Factory
1 : ¥12.86000
Cut Tape (CT)
800 : ¥5.90569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.075" (1.90mm)
Normal, Standard - Top
Gold
20.0µin (0.51µm)
047219x001
0472190001
CONN MICRO SD CARD HINGED TYPE
Molex
0
In Stock
2,400 : ¥11.74965
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.075" (1.90mm)
Normal, Standard - Top
Gold
2.00µin (0.051µm)
MICROSD HEADERHINGETYPE 20 U PLA
0472192021
MICROSD HEADERHINGETYPE 20 U PLA
Molex
0
In Stock
1 : ¥18.31000
Cut Tape (CT)
2,400 : ¥8.77918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.075" (1.90mm)
Normal, Standard - Top
Gold
20.0µin (0.51µm)
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.