Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Bipolar Switch | Hall Effect | North Pole | -17mT Trip, 17.5mT Release | 25°C | 4.5V ~ 16V | 6mA | 900µA | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Through Hole | 3-SSIP | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Special Purpose | Hall Effect | - | - | - | 4.5V ~ 16V | 6mA | - | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Special Purpose | Hall Effect | - | - | - | 4.5V ~ 16V | 6mA | - | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bipolar Switch | Hall Effect | North Pole | -30mT Trip, 30mT Release | 25°C | 3.6V ~ 16V | 6mA | 10µA | Open Collector | - | -40°C ~ 85°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Unipolar Switch | Hall Effect | South Pole | 10mT Trip, 60mT Release | 25°C | 3.6V ~ 16V | 6mA | - | Open Collector | - | -40°C ~ 85°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bipolar Switch | Hall Effect | North Pole | -30mT Trip, 30mT Release | 25°C | 3.6V ~ 16V | 6mA | 900µA | Open Collector | - | -40°C ~ 85°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bipolar Switch | Hall Effect | North Pole | -17mT Trip, 17.5mT Release | 25°C | 4.5V ~ 16V | 6mA | 10µA | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Surface Mount | 4-ESOP | 4-SMD, Gull Wing | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bipolar Switch | Hall Effect | North Pole | -17mT Trip, 17.5mT Release | 25°C | 4.5V ~ 16V | 6mA | 10µA | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Through Hole | 3-SSIP | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Bipolar Switch | Hall Effect | North Pole | -17mT Trip, 17.5mT Release | 25°C | 4.5V ~ 16V | 6mA | 10µA | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 4-ESOP | 4-SMD, Gull Wing | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Unipolar Switch | Hall Effect | South Pole | 21mT Trip, 1.5mT Release | 25°C | 4.5V ~ 16V | 6mA | 10µA | Open Collector | Temperature Compensated | -40°C ~ 100°C (TA) | - | - | Through Hole | 3-SIP | 3-SSIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Unipolar Switch | Hall Effect | South Pole | 6mT Trip, 0.5mT Release | 25°C | 2.5V ~ 3.5V | 15µA | 30mA | Open Drain | - | -20°C ~ 75°C (TA) | - | - | Surface Mount | MINI-3DRA | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 6mT Trip, 0.5mT Release | 25°C | 2.5V ~ 3.5V | 15µA | 15mA | Push-Pull | - | -20°C ~ 75°C (TA) | - | - | Surface Mount | SMINI-5DA | 6-SMD (5 Leads), Flat Lead | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±0.5mT Release | 25°C | 2.5V ~ 3.5V | 3.5µA (Typ) | 15mA | Open Drain | - | -25°C ~ 75°C (TA) | - | - | Surface Mount | MINI-3DRA | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±0.5mT Release | 25°C | 2.5V ~ 3.5V | 7µA | 15mA | Push-Pull | - | -25°C ~ 75°C (TA) | - | - | Surface Mount | SMINI-5DA | 6-SMD (5 Leads), Flat Lead | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Bipolar Switch | Hall Effect | North Pole, South Pole | 8mT Trip, -8mT Release | 25°C | 2.5V ~ 3.5V | 85µA | 15mA | Push-Pull | - | -25°C ~ 75°C (TA) | - | - | Surface Mount | SMINI-5DA | 6-SMD (5 Leads), Flat Lead | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Bipolar Switch | Hall Effect | North Pole, South Pole | 8mT Trip, -8mT Release | 25°C | 2.5V ~ 5.25V | 70µA | 2mA | Push-Pull | - | -25°C ~ 75°C (TA) | - | - | Surface Mount | SMINI-5DE | 6-SMD (5 Leads), Flat Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 3.6V | 5µA | 2mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SMINI-5DE | 6-SMD (5 Leads), Flat Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Bipolar Switch | Hall Effect | North Pole, South Pole | 4mT Trip, -4mT Release | 25°C | 1.65V ~ 3.6V | 65µA | 2mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SMINI-5DE | 6-SMD (5 Leads), Flat Lead |