Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,261 In Stock | 1 : ¥80.89000 Cut Tape (CT) 2,500 : ¥44.48386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 6V | - | 15mA | - | 5.7kHz | -40°C ~ 150°C | Temperature Compensated | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
107 In Stock | 1 : ¥80.89000 Tube | - | Tube | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 6V | - | 15mA | - | 5.7kHz | -40°C ~ 150°C | Temperature Compensated | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
183 In Stock | 1 : ¥73.90000 Tray | - | Tray | Active | Hall Effect | Single | Wheatstone Bridge | ±8mT | 4.5V ~ 5.5V | 9mA | - | - | 2.2MHz | -40°C ~ 125°C | Temperature Compensated | 20-LFCSP (4x4) | Surface Mount | 20-VFQFN Exposed Pad, CSP | ||
0 In Stock Check Lead Time | 1,500 : ¥41.38414 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hall Effect | Single | Wheatstone Bridge | ±8mT | 4.5V ~ 5.5V | 9mA | - | - | 2.2MHz | -40°C ~ 125°C | Temperature Compensated | 20-LFCSP (4x4) | Surface Mount | 20-VFQFN Exposed Pad, CSP |