Light Curtains

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protection
Detection Capability
Protective Height
Number of Beams
Beam Pitch
Operating Range
Features
Ingress Protection
Operating Temperature
Voltage - Supply
2
In Stock
1 : ¥14,333.23000
Bulk
Bulk
Active
Hand
25mm
410mm
21
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
3
In Stock
1 : ¥18,314.77000
Bulk
Bulk
Active
Finger
14mm
410mm
41
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
2
In Stock
1 : ¥23,580.57000
Bulk
Bulk
Active
Hand
25mm
830mm
42
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
2
In Stock
1 : ¥26,680.11000
Bulk
Bulk
Active
Hand
25mm
970mm
49
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥20,481.03000
Bulk
Bulk
Active
Hand
25mm
690mm
35
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥25,506.99000
Bulk
Bulk
Active
Finger
14mm
690mm
69
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥11,233.78000
Bulk
Bulk
Active
Hand
25mm
270mm
14
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥14,207.37000
Bulk
Bulk
Active
Finger
14mm
270mm
27
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥17,407.17000
Bulk
Bulk
Active
Hand
25mm
550mm
28
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
0
In Stock
Check Lead Time
1 : ¥21,162.28000
Bulk
Bulk
Active
Finger
14mm
550mm
55
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥29,745.31000
Bulk
Bulk
Active
Hand
25mm
1110mm
56
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥32,708.11000
Bulk
Bulk
Active
Finger
14mm
970mm
97
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥29,120.44000
Bulk
Bulk
Active
Finger
14mm
830mm
83
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
1
In Stock
1 : ¥32,844.94000
Bulk
Bulk
Active
Hand
25mm
1250mm
63
-
0.1m ~ 7.0m
Blanking
IP65 - Dust Tight, Water Resistant
0°C ~ 55°C
24VDC
Showing
of 14

Light Curtains


Light curtain beam arrays provide an invisible safety wall around industrial work areas using infrared sensing technology. When an object breaks a beam, the NPN or PNP output is set high or low. A transmitter and receiver pair with functions such as blanking and muting are required to form one light curtain system. Systems are designed by selecting the desired protective height, number of beams, beam pitch, operating range, and detection capability.