Flip Flops

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SY100E310LJY
SY100S351JY
IC FF D-TYPE SNGL 6BIT 28PLCC
Microchip Technology
0
In Stock
Obsolete
Tube
Obsolete
Master Reset
D-Type
Complementary
1
6
700 MHz
-
Positive Edge
-
-4.2V ~ -5.5V
-49 mA
-40°C ~ 85°C (TA)
Surface Mount
28-PLCC (11.48x11.48)
28-LCC (J-Lead)
IC FF D-TYPE TRPL 1BIT 28PLCC
SY100S331JY
IC FF D-TYPE TRPL 1BIT 28PLCC
Microchip Technology
0
In Stock
Obsolete
Tube
Obsolete
Master Reset
D-Type
Complementary
3
1
800 MHz
-
Positive Edge
-
-4.2V ~ -5.5V
-35 mA
-40°C ~ 85°C (TA)
Surface Mount
28-PLCC
28-LCC (J-Lead)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.