Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,936 In Stock 4,160 Factory | 260 : ¥70.88731 Tube | - | Tube | Active | Crosspoint Switch | 1 x 16:8 | - | - | Analog and Digital | 4V ~ 15V | -40°C ~ 85°C (TA) | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) | ||
500 In Stock | 1 : ¥96.01000 Cut Tape (CT) 500 : ¥66.31380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crosspoint Switch | 1 x 16:8 | - | - | Analog and Digital | 4V ~ 15V | -40°C ~ 85°C (TA) | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Crosspoint Switch | 1 x 16:8 | - | - | Analog and Digital | 4V ~ 15V | -40°C ~ 85°C (TA) | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Decoder/Demultiplexer | 1 x 3:8 | 1 | 400µA, 8mA | Single Supply | 4.75V ~ 5.25V | -20°C ~ 75°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - |