Signal Switches, Multiplexers, Decoders

Results: 164
Series
-4000B74CBT74CBTD74CBTLV74CBTS74CBTV74F74HC74HCT74LV74LVCCBT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
Bus SwitchDecoderDecoder/DemultiplexerMultiplexerMultiplexer/DemultiplexerPriority EncoderRegister File
Circuit
1 x 10:41 x 1:11 x 2:41 x 3:81 x 4:101 x 4:161 x 4:41 x 8:12 x 1:2, 2 x 2:12 x 4:12 x 8:14 x 1:14 x 2:15 x 1:1
Independent Circuits
124
Current - Output High, Low
1mA, 20mA2mA, 2mA3mA, 24mA3mA, 3mA4mA, 4mA5.2mA, 5.2mA6mA, 6mA7.8mA, 7.8mA12mA, 12mA24mA, 24mA--, 20mA
Voltage Supply Source
Dual SupplySingle Supply
Voltage - Supply
0.8V ~ 3.6V, 1.65V ~ 3.6V0.9V ~ 3.6V, 1.65V ~ 3.6V1V ~ 3.6V1V ~ 5.5V1.2V ~ 3.6V1.7V ~ 1.9V2V ~ 6V2.3V ~ 2.7V2.3V ~ 3.6V2.7V ~ 3.6V3V ~ 15V3V ~ 3.6V4V ~ 5.5V4.5V ~ 15.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-20°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 85°C-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)10-XFQFN14-SOIC (0.154", 3.90mm Width)14-SSOP (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SO10-XQFN (1.55x2)14-SO14-SSOP14-TSSOP16-DHVQFN (2.5x3.5)16-DIP16-SO16-SSOP16-TSSOP20-SSOP24-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
164Results
Applied FiltersRemove All

Showing
of 164
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC I3C BI-DIR SWITCH XQFN10
P3S0200GMX
IC I3C BI-DIR SWITCH XQFN10
NXP USA Inc.
9,900
In Stock
1 : ¥7.24000
Cut Tape (CT)
5,000 : ¥2.90931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBus Switch2 x 1:2, 2 x 2:12-Single Supply2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount10-XFQFN10-XQFN (1.55x2)
24-TSSOP
PCA9847PWJ
IC MULTIPLEXER 2 X 8:1 24TSSOP
NXP USA Inc.
4,612
In Stock
1 : ¥22.60000
Cut Tape (CT)
2,500 : ¥10.33013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultiplexer2 x 8:11-Dual Supply0.8V ~ 3.6V, 1.65V ~ 3.6V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
24-TSSOP
PCA9848PWJ
IC BUS SWITCH 2 X 8:1 24TSSOP
NXP USA Inc.
10,782
In Stock
1 : ¥23.50000
Cut Tape (CT)
2,500 : ¥10.76134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBus Switch2 x 8:11-Dual Supply0.8V ~ 3.6V, 1.65V ~ 3.6V-40°C ~ 85°CSurface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
16-TSSOP
PCA8550PW,118
IC MULTIPLEXER 1 X 4:4 16TSSOP
NXP USA Inc.
10,724
In Stock
1 : ¥14.23000
Cut Tape (CT)
2,500 : ¥6.52023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultiplexer1 x 4:412mA, 2mASingle Supply3V ~ 3.6V0°C ~ 70°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
14-TSSOP
CBT3126PW,118
IC BUS SWITCH 1 X 1:1 14TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBus Switch1 x 1:14-Single Supply4.5V ~ 5.5V-40°C ~ 85°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-SOIC
N74F138D,623
IC DECODER/DEMUX 1 X 3:8 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteDecoder/Demultiplexer1 x 3:811mA, 20mASingle Supply4.5V ~ 5.5V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-SOIC
N74F157AD,623
IC MULTIPLEXER 4 X 2:1 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMultiplexer4 x 2:111mA, 20mASingle Supply4.5V ~ 5.5V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-DIP SOT38-1
N74F138N,602
IC DECODER/DEMUX 1X3:8 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteDecoder/Demultiplexer1 x 3:811mA, 20mASingle Supply4.5V ~ 5.5V0°C ~ 70°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
16-SOIC
N74F157AD,602
IC MULTIPLEXER 4 X 2:1 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMultiplexer4 x 2:111mA, 20mASingle Supply4.5V ~ 5.5V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-SOIC
N74F257AD,623
IC MULTIPLEXER 4 X 2:1 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMultiplexer4 x 2:113mA, 24mASingle Supply4.5V ~ 5.5V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-DIP SOT38-1
N74F157AN,602
IC MULTIPLEXER 4 X 2:1 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMultiplexer4 x 2:111mA, 20mASingle Supply4.5V ~ 5.5V0°C ~ 70°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
16-SOIC
74LV139D,112
IC DECODER/DEMUX 1 X 2:4 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteDecoder/Demultiplexer1 x 2:4212mA, 12mASingle Supply1V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
20-SSOP, SOT724-1
CBT3244ADS,112
IC BUS SWITCH 4 X 1:1 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteBus Switch4 x 1:12-Single Supply4.5V ~ 5.5V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP
16-SSOP
CBT3126DS,118
IC BUS SWITCH 1 X 1:1 16SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBus Switch1 x 1:14-Single Supply4.5V ~ 5.5V-40°C ~ 85°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-SSOP
20-SSOP, SOT724-1
CBT3245ADS,112
IC BUS SWITCH 8 X 1:1 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteBus Switch8 x 1:11-Single Supply4V ~ 5.5V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP
20-SSOP, SOT724-1
CBT3245ADS,118
IC BUS SWITCH 8 X 1:1 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBus Switch8 x 1:11-Single Supply4V ~ 5.5V-40°C ~ 85°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP
14-SOIC-SOT108-1
CBT3126D,118
IC BUS SWITCH 1 X 1:1 14SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBus Switch1 x 1:14-Single Supply4.5V ~ 5.5V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SO
14-SSOP_SOT337-1 pkg
CBT3126DB,118
IC BUS SWITCH 1 X 1:1 14SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBus Switch1 x 1:14-Single Supply4.5V ~ 5.5V-40°C ~ 85°CSurface Mount14-SSOP (0.209", 5.30mm Width)14-SSOP
16-SOIC
N74F153D,623
IC MULTIPLEXER 2 X 4:1 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMultiplexer2 x 4:111mA, 20mASingle Supply4.5V ~ 5.5V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
16-DIP SOT38-1
74HC253N,652
IC MULTIPLEXER 2 X 4:1 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMultiplexer2 x 4:117.8mA, 7.8mASingle Supply2V ~ 6V-40°C ~ 125°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
16-SOIC
N74F253D,623
IC MULTIPLEXER 2 X 4:1 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteMultiplexer2 x 4:113mA, 24mASingle Supply4.5V ~ 5.5V0°C ~ 70°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SO
20-SSOP, SOT724-1
74CBTLV3245DS,118
IC BUS SWITCH 8 X 1:1 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteBus Switch8 x 1:11-Single Supply2.3V ~ 3.6V-40°C ~ 125°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP
16-SSOP_SOT338-1
74LV153DB,112
IC MULTIPLEXER 2 X 4:1 16SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMultiplexer2 x 4:116mA, 6mASingle Supply1V ~ 3.6V-40°C ~ 125°CSurface Mount16-SSOP (0.209", 5.30mm Width)16-SSOP
16-DIP SOT38-1
74LV139N,112
IC DECODER/DEMUX 1X2:4 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteDecoder/Demultiplexer1 x 2:4212mA, 12mASingle Supply1V ~ 5.5V-40°C ~ 125°CThrough Hole16-DIP (0.300", 7.62mm)16-DIP
20-SSOP, SOT724-1
74CBTLVD3245DS,118
IC BUS SWITCH 8 X 1:1 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteBus Switch8 x 1:11-Single Supply3V ~ 3.6V-40°C ~ 125°CSurface Mount20-SSOP (0.154", 3.90mm Width)20-SSOP
Showing
of 164

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.