Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 14 ns | 12mA, 12mA | 1 V ~ 5.5 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 22 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 31 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 77 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 31 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 35 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 22 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 65 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 19 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 20 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 19 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Astable, Monostable | 1 | No | 50 ns | - | 4.5 V ~ 15.5 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 35 ns | - | 4.5 V ~ 15.5 V | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 40 ns | 3.4mA, 3.4mA | 3 V ~ 15 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Active | Tube | Active | Monostable | 2 | No | 35 ns | - | 4.5 V ~ 15.5 V | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Monostable | 2 | No | 35 ns | - | 4.5 V ~ 15.5 V | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Active | Tube | Active | Monostable | 2 | Yes | 35 ns | - | 4.5 V ~ 15.5 V | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Monostable | 2 | Yes | 35 ns | - | 4.5 V ~ 15.5 V | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Monostable | 2 | Yes | 19 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | Yes | 19 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 19 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -40°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Monostable | 2 | Yes | 31 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 22 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Monostable | 2 | No | 22 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |