Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 1 | 1 | Open Drain | 2V ~ 5.5V | 1 µA | -, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSOP | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 1 | 1 | Open Drain | 4.5V ~ 5.5V | 1 µA | -, 8mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSOP | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tube | Obsolete | NAND Gate | 2 | 4 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NAND Gate | 2 | 4 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 7ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 4 | 2 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.3V ~ 0.8V | 0.9V ~ 2V | 8ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.3V ~ 0.8V | 0.9V ~ 2V | 13ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.3V ~ 0.8V | 0.9V ~ 2V | 13ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NAND Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND Gate | 3 | 3 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NOR Gate | 3 | 3 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NAND Gate | 1 | 8 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NAND Gate | 4 | 2 | Open Collector | 4.5V ~ 5.5V | - | -, 64mA | 0.8V | 2V | 12.5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5.5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 2 | 4 | - | 3V ~ 15V | 4 µA | 3mA, 3mA | 1.5V ~ 4V | 3.5V ~ 11V | 40ns @ 15V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NAND Gate | 3 | 3 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Active | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NAND Gate | 3 | 3 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NAND Gate | 1 | 8 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |