Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | AND/OR/INVERT Gate | 2 | 10 Input (3, 3, 2, 2) | No | Differential | 1mA, 20mA | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | - | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | - | - | - | Surface Mount | 14-SSOP (0.209", 5.30mm Width) | 14-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR/INVERT Gate | 2 | 7 Input (3, 3, 1) | No | Single-Ended | 3mA, 3mA | 3V ~ 15V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR/INVERT Gate | 2 | 7 Input (3, 3, 1) | No | Single-Ended | 3mA, 3mA | 3V ~ 15V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NOR/INVERT Gate | 2 | 7 Input (3, 3, 1) | No | Single-Ended | 3mA, 3mA | 3V ~ 15V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/OR/INVERT Gate | 2 | 10 Input (3, 3, 2, 2) | No | Differential | 1mA, 20mA | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR/INVERT Gate | 2 | 10 Input (3, 3, 2, 2) | No | Differential | 1mA, 20mA | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/OR Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | - | - | - | Surface Mount | 14-SSOP (0.209", 5.30mm Width) | 14-SSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/OR Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |