Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 50 MHz | 28ns @ 5V, 45pF | Positive Edge | 24mA, 2.6mA | 4.75V ~ 5.25V | 40 mA | - | -20°C ~ 75°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | - | - | Positive Edge | 12mA, 12mA | 4.5V ~ 5.5V | - | - | -55°C ~ 125°C (TA) | Surface Mount | Die | Die | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 79 MHz | 20ns @ 4.5V, 50pF | Positive Edge | 12mA, 12mA | 4.5V ~ 5.5V | 10 µA | 10 pF | -55°C ~ 125°C (TC) | Through Hole | 14-CERDIP | 14-CDIP (0.300", 7.62mm) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 79 MHz | 20ns @ 4.5V, 50pF | Positive Edge | 12mA, 12mA | 4.5V ~ 5.5V | 10 µA | 10 pF | -55°C ~ 125°C (TC) | Surface Mount | 14-CFlatpack | 14-CFlatpack |