Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 40 MHz | 60ns @ 15V, 50pF | Positive Edge | 3.4mA, 3.4mA | 3V ~ 15V | 4 µA | 7.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Master Reset | D-Type | Complementary | 1 | 4 | 89 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 8 µA | 3.5 pF | -40°C ~ 125°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 125 MHz | 8ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.5V ~ 5.5V | 16 mA | - | 0°C ~ 70°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 125 MHz | 8ns @ 5V, 50pF | Positive Edge | 1mA, 20mA | 4.5V ~ 5.5V | 17 mA | - | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | 100 MHz | 19ns @ 5V, 50pF | Positive Edge | 12mA, 12mA | 1V ~ 5.5V | 160 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | 150 MHz | 5.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 165 MHz | 7.5ns @ 5V, 50pF | Positive Edge | 3mA, 24mA | 4.5V ~ 5.5V | 86 mA | - | 0°C ~ 70°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 77 MHz | 19ns @ 5V, 50pF | Positive Edge | 16mA, 16mA | 1V ~ 5.5V | 160 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Master Reset | D-Type | Non-Inverted | 1 | 8 | 150 MHz | 5.5ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 165 MHz | 7.5ns @ 5V, 50pF | Positive Edge | 3mA, 24mA | 4.5V ~ 5.5V | 86 mA | - | 0°C ~ 70°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 77 MHz | 19ns @ 5V, 50pF | Positive Edge | 16mA, 16mA | 1V ~ 5.5V | 160 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 180 MHz | 7.5ns @ 5V, 50pF | Positive Edge | 3mA, 24mA | 4.5V ~ 5.5V | 65 mA | - | 0°C ~ 70°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 330 MHz | 6.8ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Set(Preset) and Reset | JK Type | Complementary | 2 | 1 | 100 MHz | 6.5ns @ 5V, 50pF | Negative Edge | 1mA, 20mA | 4.5V ~ 5.5V | 21 mA | - | 0°C ~ 70°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 300 MHz | 4.9ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 250 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 300 MHz | 4.9ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 250 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 5.9ns @ 3.3V, 50pF | Positive Edge | 32mA, 64mA | 2.7V ~ 3.6V | 190 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 300 MHz | 4.9ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 250 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 400 MHz | 4.7ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 250 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 70 MHz | 17ns @ 5V, 50pF | Positive Edge | 16mA, 16mA | 1V ~ 5.5V | 160 µA | 3.5 pF | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 180 MHz | 7.5ns @ 5V, 50pF | Positive Edge | 3mA, 24mA | 4.5V ~ 5.5V | 65 mA | - | 0°C ~ 70°C (TA) | Through Hole | 20-DIP | 20-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 400 MHz | 4.7ns @ 5V, 50pF | Positive Edge | 32mA, 64mA | 4.5V ~ 5.5V | 250 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 165 MHz | 7.5ns @ 5V, 50pF | Positive Edge | 3mA, 24mA | 4.5V ~ 5.5V | 86 mA | - | 0°C ~ 70°C (TA) | Through Hole | 20-DIP | 20-DIP (0.300", 7.62mm) |