Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 41 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 41 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up, Down | 1 | 4 | - | Synchronous | 39 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Binary Counter | Up | 1 | 14 | Asynchronous | - | 30 MHz | Negative Edge | 3 V ~ 15 V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up, Down | 1 | 4 | - | Synchronous | 150 MHz | Positive Edge | 2.7 V ~ 3.6 V | -40°C ~ 125°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 7 | Asynchronous | - | 90 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 130 MHz | Positive Edge | 4.5 V ~ 5.5 V | 0°C ~ 70°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 7 | Asynchronous | - | 35 MHz | Negative Edge | 4.5 V ~ 15.5 V | -40°C ~ 85°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 2 | 4 | Asynchronous | - | 107 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Counter, Decade | Up | 2 | 4 | Asynchronous | - | 55 MHz | Negative Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Counter, Decade | Up | 2 | 4 | Asynchronous | - | 71 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 2 | 4 | Asynchronous | - | 107 MHz | Negative Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up, Down | 1 | 4 | Asynchronous | Synchronous | 39 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up, Down | 1 | 4 | Asynchronous | Synchronous | 49 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 109 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up, Down | 1 | 4 | - | Synchronous | 39 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 47 MHz | Negative Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up, Down | 1 | 4 | Asynchronous | Synchronous | 43 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 48 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | Asynchronous | Synchronous | 41 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | Synchronous | Synchronous | 45 MHz | Positive Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | Synchronous | Synchronous | 55 MHz | Positive Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 95 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 14 | Asynchronous | - | 88 MHz | Negative Edge | 4.5 V ~ 5.5 V | -40°C ~ 125°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 12 | Asynchronous | - | 98 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |