Comparators

Results: 18
Series
4000B74F74HC74HCT
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Type
Identity ComparatorMagnitude Comparator
Number of Bits
48
Output
Active HighActive Low
Output Function
A<B, A=B, A>BA=B
Voltage - Supply
2V ~ 6V3V ~ 15V4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA3mA, 3mA4mA, 4mA5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF14ns @ 5V, 50pF29ns @ 6V, 50pF33ns @ 6V, 50pF34ns @ 4.5V, 50pF44ns @ 4.5V, 50pF90ns @ 15V, 50pF
Current - Quiescent (Iq)
8 µA80 µA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-DIP16-SO20-DIP20-SO20-SSOP20-TSSOP
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Bits
Output
Output Function
Voltage - Supply
Current - Output High, Low
Max Propagation Delay @ V, Max CL
Current - Quiescent (Iq)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
20-DIP
74HCT688N,652
IC COMPARATOR IDENTITY 8B 20DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-DIP (0.300", 7.62mm)20-DIPThrough Hole
16-DIP SOT38-1
HEF4585BP,652
IC COMPARATOR MAG 4BIT 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 15V3mA, 3mA90ns @ 15V, 50pF80 µA-40°C ~ 85°C--16-DIP (0.300", 7.62mm)16-DIPThrough Hole
20-DIP
74HC688N,652
IC COMPARATOR IDENTITY 8B 20DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B2V ~ 6V5.2mA, 5.2mA29ns @ 6V, 50pF8 µA-40°C ~ 125°C--20-DIP (0.300", 7.62mm)20-DIPThrough Hole
16-DIP SOT38-1
74HC85N,652
IC COMPARATOR MAG 4BIT 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B2V ~ 6V5.2mA, 5.2mA33ns @ 6V, 50pF8 µA-40°C ~ 125°C--16-DIP (0.300", 7.62mm)16-DIPThrough Hole
20-SOIC 0.295
74HCT688D,652
IC COMPARATOR IDENTITY 8BIT 20SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-SOIC (0.295", 7.50mm Width)20-SOSurface Mount
16-DIP SOT38-1
74HCT85N,652
IC COMPARATOR MAG 4BIT 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B4.5V ~ 5.5V4mA, 4mA44ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--16-DIP (0.300", 7.62mm)16-DIPThrough Hole
16-DIP SOT38-1
N74F85N,602
IC COMPARATOR MAG 4BIT 16DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B4.5V ~ 5.5V1mA, 20mA14ns @ 5V, 50pF-0°C ~ 70°C--16-DIP (0.300", 7.62mm)16-DIPThrough Hole
20-SSOP, SOT339-1
74HCT688DB,112
IC COMPARATOR IDENTITY 8B 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-SSOP (0.209", 5.30mm Width)20-SSOPSurface Mount
16-SOIC
N74F85D,512
IC COMPARATOR MAG 4BIT 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B4.5V ~ 5.5V1mA, 20mA14ns @ 5V, 50pF-0°C ~ 70°C--16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
16-SOIC
HEF4585BT,652
IC COMPARATOR MAG 4BIT 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 15V3mA, 3mA90ns @ 15V, 50pF80 µA-40°C ~ 85°C--16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
16-SOIC
HEF4585BT,653
IC COMPARATOR MAG 4BIT 16SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMagnitude Comparator4Active HighA<B, A=B, A>B3V ~ 15V3mA, 3mA90ns @ 15V, 50pF80 µA-40°C ~ 85°C--16-SOIC (0.154", 3.90mm Width)16-SOSurface Mount
20-SOIC 0.295
N74F521D,602
IC COMPARATOR IDENTITY 8BIT 20SO
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V1mA, 20mA9.5ns @ 5V, 50pF-0°C ~ 70°C--20-SOIC (0.295", 7.50mm Width)20-SOSurface Mount
20-SOIC 0.295
N74F521D,623
IC COMPARATOR IDENTITY 8BIT 20SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V1mA, 20mA9.5ns @ 5V, 50pF-0°C ~ 70°C--20-SOIC (0.295", 7.50mm Width)20-SOSurface Mount
20-DIP
N74F521N,602
IC COMPARATOR IDENTITY 8B 20DIP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V1mA, 20mA9.5ns @ 5V, 50pF-0°C ~ 70°C--20-DIP (0.300", 7.62mm)20-DIPThrough Hole
20-SSOP, SOT339-1
74HCT688DB,118
IC COMPARATOR IDENTITY 8B 20SSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-SSOP (0.209", 5.30mm Width)20-SSOPSurface Mount
20-SOIC 0.295
74HCT688D,653
IC COMPARATOR IDENTITY 8BIT 20SO
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-SOIC (0.295", 7.50mm Width)20-SOSurface Mount
20-TSSOP
74HCT688PW,112
IC COMPARATOR IDENTITY 20TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
20-TSSOP
74HCT688PW,118
IC COMPARATOR IDENTITY 20TSSOP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteIdentity Comparator8Active LowA=B4.5V ~ 5.5V4mA, 4mA34ns @ 4.5V, 50pF8 µA-40°C ~ 125°C--20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
Showing
of 18

Comparators


Products in the logic comparator family are used to generate an output based on comparison of information represented in a digital format; identity types indicate whether or not two inputs are identical, magnitude types also indicate which of the two inputs is greater when they are not identical. They are distinct from devices that compare the magnitude of two analog inputs, which are known as linear comparators and are catalogued separately.