Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,236 In Stock | 1 : ¥9.51000 Cut Tape (CT) 2,000 : ¥4.03496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 36ns @ 6V, 50pF | 8 µA | -40°C ~ 85°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
2,682 In Stock | 1 : ¥4.96000 Cut Tape (CT) 2,500 : ¥1.56545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 33ns @ 6V, 50pF | 8 µA | -40°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
7,815 In Stock | 1 : ¥6.10000 Cut Tape (CT) 2,000 : ¥2.36339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 8 µA | -40°C ~ 125°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SO | Surface Mount | |||
1,075 In Stock | 1 : ¥6.26000 Cut Tape (CT) 2,500 : ¥2.24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 260ns @ 15V, 50pF | 20 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
1,249 In Stock | 1 : ¥6.59000 Cut Tape (CT) 2,000 : ¥2.55985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
3,914 In Stock | 1 : ¥6.75000 Cut Tape (CT) 2,000 : ¥2.60745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 4mA, 4mA | 34ns @ 4.5V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | |||
4,254 In Stock | 1 : ¥6.99000 Cut Tape (CT) 2,500 : ¥2.71829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 33ns @ 6V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
2,466 In Stock | 1 : ¥6.99000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 350ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
680 In Stock | 1 : ¥7.56000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 1mA, 20mA | 10ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
4,581 In Stock | 1 : ¥7.89000 Cut Tape (CT) 2,000 : ¥3.35673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 36ns @ 6V, 50pF | 8 µA | -40°C ~ 85°C | - | - | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | |||
352 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 160ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
1,304 In Stock | 1 : ¥11.46000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 2V ~ 6V | 5.2mA, 5.2mA | 33ns @ 6V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
125 In Stock | 1 : ¥13.09000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.75V ~ 5.25V | 400µA, 8mA | 45ns @ 5V, 15pF | - | 0°C ~ 70°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
1,000 In Stock | 1 : ¥13.50000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 36ns @ 6V, 50pF | 8 µA | -40°C ~ 85°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
3,213 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,000 : ¥7.73738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 20-SOIC (0.209", 5.30mm Width) | 20-SO | Surface Mount | |||
227 In Stock | 1 : ¥17.56000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 2V ~ 6V | 5.2mA, 5.2mA | 29ns @ 6V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
239 In Stock | 1 : ¥23.09000 Tube | Tube | Active | Magnitude Comparator | 8 | Active Low | A=B, A>B | 4.85V ~ 5.25V | 400µA, 24mA | 30ns @ 5V, 45pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
899 In Stock | 1 : ¥24.55000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.85V ~ 5.25V | 400µA, 24mA | 23ns @ 5V, 45pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
1,959 In Stock | 1 : ¥6.99000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 160ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
2,143 In Stock | 1 : ¥11.22000 Cut Tape (CT) 2,500 : ¥4.77066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.75V ~ 5.25V | 400µA, 8mA | 45ns @ 5V, 15pF | - | 0°C ~ 70°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
1,000 In Stock | 1 : ¥11.79000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 4mA, 4mA | 40ns @ 4.5V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
138 In Stock | 1 : ¥11.79000 Cut Tape (CT) 250 : ¥7.67944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 4mA, 4mA | 40ns @ 4.5V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
1,860 In Stock | 1 : ¥13.74000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.5V ~ 5.5V | 4mA, 4mA | 40ns @ 4.5V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
77 In Stock | 1 : ¥20.57000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 2.6mA, 24mA | 20ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
778 In Stock | 1 : ¥22.36000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 2.6mA, 24mA | 20ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |