Comparators

Results: 57
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
General PurposeWindowwith Voltage Reference
Number of Elements
124
Output Type
-CMOS, Push-PullCMOS, TTLOpen-CollectorOpen-DrainOpen-Drain, Push-PullPush-PullPush-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V2V ~ 32V, ±1V ~ 16V2.7V ~ 5.5V5V ~ 15V, ±2.5V ~ 7.5V10V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V2.5mV @ 5V3.6mV5mV @ 1.4V5mV @ 5V5mV7.5mV @ ±15V50mV @ -3V, 12V
Current - Input Bias (Max)
1pA31pA80pA @ 5V100pA0.025µA @ -3V, 12V0.06µA @ 5V0.15µA @ ±15V0.25µA @ 1.4V0.25µA @ 5V-
Current - Output (Typ)
14mA16mA @ 5V16mA50mA-
Current - Quiescent (Max)
600nA750nA1.6µA4µA10µA20µA100µA200µA800µA1mA2mA12.5mA20mA-
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR80dB CMRR, 80dB PSRR98dB CMRR, 100dB PSRR100dB CMRR, 100dB PSRR-
Propagation Delay (Max)
15ns200µs260µs300µs1.3ms-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 75°C
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFN Exposed Pad8-SOIC (0.173", 4.40mm Width)8-TSSOP (0.110", 2.80mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad14-SOIC (0.173", 4.40mm Width)14-TSSOP (0.173", 4.40mm Width)16-CDIP (0.300", 7.62mm)16-SOIC (0.295", 7.50mm Width)16-TFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-SOT6-UTDFN (1.6x1.6)8-MSOP8-SOP8-TDFN (3x3)8-TSSOP14-SOP14-TSSOP16-CERDIP16-QFN (4x4)16-SOIC20-TSSOP36-TQFN (6x6)SC-88A
Stocking Options
Environmental Options
Media
Marketplace Product
57Results
Applied FiltersRemove All

Showing
of 57
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
10,540
In Stock
42,000
Factory
1 : ¥11.95000
Cut Tape (CT)
3,000 : ¥5.05806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.8V ~ 5.5V2mV @ 5V31pA-600nA98dB CMRR, 100dB PSRR260µs--40°C ~ 125°CSOT-23-6Surface Mount6-SOT
2,500
In Stock
1 : ¥9.19000
Cut Tape (CT)
2,500 : ¥3.90850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V800µA----40°C ~ 125°C8-TSSOP (0.173", 4.40mm Width)Surface Mount8-TSSOP
2,490
In Stock
1 : ¥9.19000
Cut Tape (CT)
2,500 : ¥3.90850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V800µA----40°C ~ 125°C8-TSSOP (0.173", 4.40mm Width)Surface Mount8-TSSOP
2,500
In Stock
1 : ¥10.57000
Cut Tape (CT)
2,500 : ¥4.48328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V1mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
4,955
In Stock
1 : ¥11.14000
Cut Tape (CT)
5,000 : ¥4.47753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 1.4V0.25µA @ 1.4V16mA1mA----40°C ~ 125°C (TA)8-TSSOP (0.110", 2.80mm Width)Surface Mount8-TSSOP
2,500
In Stock
1 : ¥12.11000
Cut Tape (CT)
2,500 : ¥5.54254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
4,999
In Stock
1 : ¥13.81000
Cut Tape (CT)
5,000 : ¥6.10264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 1.4V0.25µA @ 1.4V16mA1mA----40°C ~ 125°C (TA)8-TSSOP (0.110", 2.80mm Width)Surface Mount8-TSSOP
2,500
In Stock
1 : ¥14.31000
Cut Tape (CT)
2,500 : ¥6.54016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
2,490
In Stock
1 : ¥16.26000
Cut Tape (CT)
2,500 : ¥7.42697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V1mA----40°C ~ 85°C8-SOIC (0.173", 4.40mm Width)Surface Mount8-SOP
2,440
In Stock
1 : ¥16.26000
Cut Tape (CT)
2,500 : ¥7.42697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V1mA----40°C ~ 85°C8-SOIC (0.173", 4.40mm Width)Surface Mount8-SOP
2,500
In Stock
1 : ¥20.57000
Cut Tape (CT)
2,500 : ¥9.42229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V1mA----40°C ~ 85°C8-SOIC (0.173", 4.40mm Width)Surface Mount8-SOP
2,497
In Stock
1 : ¥22.03000
Cut Tape (CT)
2,500 : ¥10.08738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 1.4V16mA @ 5V2mA----40°C ~ 85°C14-SOIC (0.173", 4.40mm Width)Surface Mount14-SOP
0
In Stock
Check Lead Time
1 : ¥22.03000
Cut Tape (CT)
2,500 : ¥10.08738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 1.4V16mA @ 5V2mA----40°C ~ 85°C14-SOIC (0.173", 4.40mm Width)Surface Mount14-SOP
4,984
In Stock
1 : ¥23.50000
Cut Tape (CT)
2,500 : ¥11.79448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 85°C14-SOIC (0.173", 4.40mm Width)Surface Mount14-SOP
2,001
In Stock
1 : ¥9.76000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose1Push-Pull, Rail-to-Rail1.8V ~ 5.5V2mV @ 5V80pA @ 5V-1.6µA100dB CMRR, 100dB PSRR1.3ms--40°C ~ 125°CSOT-23-6Surface Mount6-SOT
36-TQFN, L36.6X6 PKG
ISL55143IRZ
IC COMPARATOR 4 WINDW 36TQFN
Renesas Electronics Corporation
579
In Stock
1 : ¥69.59000
Tube
-
Tube
ObsoleteWindow4-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C36-WFQFN Exposed PadSurface Mount36-TQFN (6x6)
8-MSOP
ISL21440IUZ
IC COMPARATOR 1 W/VOLT REF 8MSOP
Renesas Electronics Corporation
80
In Stock
1,600 : ¥16.20877
Tube
-
Tube
Obsoletewith Voltage Reference1CMOS, TTL2.7V ~ 5.5V3.6mV--750nA-200µs--40°C ~ 125°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)Surface Mount8-MSOP
0
In Stock
Check Lead Time
1 : ¥9.51000
Cut Tape (CT)
2,500 : ¥4.04802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V2.5mV @ 5V0.06µA @ 5V16mA @ 5V800µA----40°C ~ 125°C8-TSSOP (0.173", 4.40mm Width)Surface Mount8-TSSOP
0
In Stock
Check Lead Time
1 : ¥10.95000
Cut Tape (CT)
2,500 : ¥4.64331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V1mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
0
In Stock
Check Lead Time
1 : ¥13.56000
Cut Tape (CT)
2,500 : ¥6.19957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
0
In Stock
Check Lead Time
1 : ¥14.57000
Cut Tape (CT)
2,500 : ¥6.65884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 125°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
0
In Stock
Check Lead Time
1 : ¥23.25000
Cut Tape (CT)
2,500 : ¥10.64164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V2mA----40°C ~ 85°C14-SOIC (0.173", 4.40mm Width)Surface Mount14-SOP
LEGACY LIC LEGACY TSSOP OPERATIO
UPC393GR-9LG-E2-A
LEGACY LIC LEGACY TSSOP OPERATIO
Renesas Electronics Corporation
0
In Stock
Check Lead Time
5,000 : ¥3.28008
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 5V0.25µA @ 5V16mA @ 5V1mA----40°C ~ 125°C8-TSSOP (0.173", 4.40mm Width)Surface Mount8-TSSOP
0
In Stock
Check Lead Time
5,000 : ¥3.73250
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V2.5mV @ 5V0.06µA @ 5V16mA @ 5V800µA----40°C ~ 125°C8-TSSOP (0.173", 4.40mm Width)Surface Mount8-TSSOP
0
In Stock
Check Lead Time
2,500 : ¥7.56220
Tape & Reel (TR)
-
Tape & Reel (TR)
Active---------------
Showing
of 57

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.