Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,547 In Stock | 1 : ¥3.25000 Cut Tape (CT) 5,000 : ¥1.07625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
15,000 In Stock | 1 : ¥6.99000 Cut Tape (CT) 5,000 : ¥2.80650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | ||
6,568 In Stock | 1 : ¥4.23000 Cut Tape (CT) 5,000 : ¥1.40605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
18,750 In Stock | 1 : ¥7.56000 Cut Tape (CT) 4,000 : ¥2.91566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 8-XFQFN Exposed Pad | Surface Mount | 8-XQFNU (1.6x1.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFQFN Exposed Pad | Surface Mount | 8-XQFN (1.6x1.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 8-XFDFN Exposed Pad | Surface Mount | DFN1714-8 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
16 In Stock | 1 : ¥5.37000 Cut Tape (CT) 3,000 : ¥2.06680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 6µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP | ||
137 In Stock | 1 : ¥4.47000 Cut Tape (CT) 3,000 : ¥1.57556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | 5-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT891 (1x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 6µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT1089 (1.35x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | - | 6µA | 70dB CMRR, 80dB PSRR | 0.8µs | 20mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | - | CMOS | 3.5V ~ 14V | 50mV @ 10V | - | - | - | - | - | - | -30°C ~ 70°C | 16-DIP (0.300", 7.62mm) | Through Hole | 16-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT1089 (1.35x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA | 68mA | 5µA | 70dB CMRR, 80dB PSRR | 0.8µs | 9mV | -40°C ~ 85°C | 8-XFDFN Exposed Pad | Surface Mount | DFN1714-8 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | - | 6µA | 70dB CMRR, 80dB PSRR | 800ns | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT1202 (1x1) |