Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Variable Gain | 1 | Differential | - | - | 700 nA | - | 43mA | - | 4.5 V | 7 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Transimpedance | 1 | Differential | - | 180 MHz | - | - | 26mA | 4 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Transimpedance | 1 | Differential | - | 140 MHz | - | - | 26mA | 4 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Transimpedance | 1 | Differential | - | 180 MHz | - | - | 26mA | 4 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 1.4mA (x2 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 1.4mA (x2 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 1.4mA (x2 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 4 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 2.8mA (x4 Channels) | 12 mA | 2 V | 5.5 V | -40°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 1.4mA (x2 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 1.4mA (x2 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 0.8V/µs | 2.5 MHz | 25 nA | 200 µV | 1.4mA (x2 Channels) | 12 mA | 2 V | 5.5 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Transimpedance | 1 | Differential | - | 180 MHz | - | - | 26mA | 4 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Transimpedance | 1 | Differential | - | 140 MHz | - | - | 26mA | 4 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Transimpedance | 1 | Differential | - | 140 MHz | - | - | 26mA | 4 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Variable Gain | 1 | Differential | - | 130 MHz | 55 µA | - | 30mA | 10 mA | 4.75 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSOP |