Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,220 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥4.03760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C | |||
5,599 In Stock | 1 : ¥6.34000 Cut Tape (CT) 1,800 : ¥4.38957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
60,572 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,000 : ¥4.40224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C | |||
12,443 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,800 : ¥4.69686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
3,576 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥5.69125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C | |||
2,726 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 3.000gf | 0.264" (6.7mm) | 0.071" (1.8mm) | 0.028" (0.7mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
328 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC), 3A (DC) | 125 V | 30 V | Lever, Roller | Chassis Mount | Solder Lug | - | - | 50gf | 60gf | 0.571" (14.5mm) | 0.188" (4.8mm) | 0.031" (0.8mm) | 0.047" (1.2mm) | -40°C ~ 75°C | |||
0 In Stock Check Lead Time | 1 : ¥12.60000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Chassis Mount | Solder Lug | - | - | 40gf | - | 0.240" (6.1mm) | 0.015" (0.4mm) | - | - | -40°C ~ 85°C | |||
1,301 In Stock | 1 : ¥31.70000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 48 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 130gf | 13gf | 0.250" (6.4mm) | 0.037" (0.94mm) | 0.008" (0.2mm) | 0.031" (0.79mm) | -40°C ~ 85°C | |||
3,384 In Stock | 1 : ¥6.18000 Cut Tape (CT) 2,000 : ¥4.34489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | -10°C ~ 60°C | |||
9,233 In Stock | 1 : ¥6.58000 Cut Tape (CT) 3,000 : ¥3.79292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C | |||
7,960 In Stock | 1 : ¥6.58000 Cut Tape (CT) 2,000 : ¥4.03760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 20 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 50gf | - | 0.117" (2.96mm) | 0.010" (0.25mm) | - | - | -10°C ~ 60°C | |||
19,258 In Stock | 1 : ¥6.99000 Cut Tape (CT) 1,500 : ¥4.71875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 60gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
11,484 In Stock | 1 : ¥7.32000 Cut Tape (CT) 2,000 : ¥4.47521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | -10°C ~ 60°C | |||
3,740 In Stock | 1 : ¥7.56000 Cut Tape (CT) 3,000 : ¥5.42834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 150gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | - | -40°C ~ 85°C | |||
6,282 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,600 : ¥4.28944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.063" (1.6mm) | 0.057" (1.45mm) | - | - | -10°C ~ 60°C | |||
1,520 In Stock | 1 : ¥8.29000 Tray | Tray | Active | DPST-NO | Off-Mom | 100mA (DC) | - | 5 V | Angled Toggle (Detector) | Panel Mount, Snap-In | PC Pin | - | - | 50gf | - | 0.307" (7.8mm) | 0.020" (0.5mm) | - | - | -10°C ~ 60°C | |||
3,048 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,900 : ¥5.69954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 70gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | - | -10°C ~ 60°C | |||
5,288 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥5.69129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | - | -15°C ~ 70°C | |||
3,714 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥5.69129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | J Lead | - | - | 50gf | - | 0.087" (2.2mm) | 0.013" (0.33mm) | - | - | -10°C ~ 60°C | |||
2,733 In Stock | 1 : ¥9.27000 Cut Tape (CT) 900 : ¥6.11811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C | |||
1,800 In Stock | 1 : ¥9.27000 Cut Tape (CT) 900 : ¥6.11811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C | |||
1,555 In Stock | 1 : ¥9.27000 Cut Tape (CT) 900 : ¥6.11811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C | |||
2,045 In Stock | 1 : ¥9.76000 Cut Tape (CT) 3,000 : ¥5.42834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 150gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | - | -40°C ~ 85°C | |||
8,997 In Stock | 1 : ¥9.92000 Cut Tape (CT) 3,000 : ¥5.52847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NC | On-Mom | 100mA (DC) | - | 12 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 100gf | - | 0.136" (3.45mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C |