Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,365.48000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
7 In Stock | 1 : ¥735.33000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 2039gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
3 In Stock | 1 : ¥755.18000 Box | - | Box | Active | DPST-NO/NC | - | - | - | - | Round (Pin Plunger) | Chassis Mount | Screw Terminal | - | - | - | - | - | - | - | - | - | - | - | ||
2 In Stock | 1 : ¥986.07000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 1020gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
2 In Stock | 1 : ¥1,040.32000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 1020gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
2 In Stock | 1 : ¥1,063.56000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | - | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
6 In Stock | 1 : ¥1,304.78000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 2039gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
5 In Stock | 1 : ¥1,336.62000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 2039gf | - | - | - | - | 0.118" (3.0mm) | 15,000,000 Cycles | 100,000 Cycles | - | |||
3 In Stock | 1 : ¥1,629.12000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 1020gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
2 In Stock | 1 : ¥1,629.12000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 1020gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
2 In Stock | 1 : ¥1,673.94000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 1020gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
3 In Stock | 1 : ¥1,807.90000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
5 In Stock | 1 : ¥1,919.13000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Roller Plunger | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 2039gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
5 In Stock | 1 : ¥3,386.66000 Box | - | Box | Active | DPST-NO/NC | On-Mom, Off-Mom | - | - | - | Side Rotary - No Lever | Chassis Mount | Cable Leads | - | - | - | - | - | - | - | - | - | - | - | ||
3 In Stock | 1 : ¥1,348.03000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Spring, Rod | Chassis Mount | Screw Terminal | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | - | - | - | - | 10,000,000 Cycles | 100,000 Cycles | - | |||
5 In Stock | 1 : ¥3,340.35000 Box | - | Box | Active | 4PST-2NO/2NC | On-Off, Off-On | - | - | - | Side Rotary - No Lever | Chassis Mount | Screw Terminal | - | - | - | - | - | - | - | - | - | - | - | ||
3 In Stock | 1 : ¥2,029.70000 Box | Box | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 3A (DC) | 125 V | 24 V | Side Rotary, Adjustable Rod | Chassis Mount | Screw Terminal | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
2 In Stock | 1 : ¥2,808.03000 Box | Box | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Side Rotary, Roller | Chassis Mount | Connector | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | - | 5,000,000 Cycles | 100,000 Cycles | -25°C ~ 85°C | |||
2 In Stock | 1 : ¥3,563.71000 Box | - | Box | Active | 4PST-2NO/2NC | On-Mom, Off-Mom | - | - | - | Side Plunger | Chassis Mount | Screw Terminal | - | - | - | - | - | - | - | - | - | - | - | ||
18 In Stock | 1 : ¥902.63000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | - | 2039gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
1 In Stock | 1 : ¥762.96000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP20 | - | 2039gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
1 In Stock | 1 : ¥916.19000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Roller Plunger | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 2039gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
1 In Stock | 1 : ¥1,040.32000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 1020gf | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
1 In Stock | 1 : ¥1,209.43000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | - | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - | |||
1 In Stock | 1 : ¥1,278.15000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 6A (AC), 550mA (DC) | 125 V | 125 V | Side Rotary, Adjustable Rod | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | - | - | - | - | - | - | 15,000,000 Cycles | 100,000 Cycles | - |