LED White Lighting

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2-SMD, No Lead
ASMY-CWG0-NX7E2
LED ASMY-CWG0 WHT 4500K 2216
Broadcom Limited
2,572
In Stock
1 : ¥2.23000
Cut Tape (CT)
4,000 : ¥0.68126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7A2
LED ASMY-CWG0 WHT 8000K 2216
Broadcom Limited
117,392
In Stock
1 : ¥3.08000
Cut Tape (CT)
4,000 : ¥0.68126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
8000K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7F2
LED ASMY-CWG0 WHT 4000K 2216
Broadcom Limited
46,035
In Stock
1 : ¥2.23000
Cut Tape (CT)
4,000 : ¥0.53362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7C2
LED ASMY-CWG0 WHT 5700K 2216
Broadcom Limited
91,268
In Stock
1 : ¥3.08000
Cut Tape (CT)
4,000 : ¥0.68126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7H2
LED ASMY-CWG0-NXXX2 WHT 2216
Broadcom Limited
49,036
In Stock
1 : ¥3.08000
Cut Tape (CT)
4,000 : ¥0.54501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7J2
LED ASMY-CWG0-NXXX2 WHT 2216
Broadcom Limited
45,401
In Stock
1 : ¥3.08000
Cut Tape (CT)
4,000 : ¥0.54501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7D2
LED ASMY-CWG0 WHT 5000K 2216
Broadcom Limited
2,168
In Stock
1 : ¥3.08000
Cut Tape (CT)
4,000 : ¥0.68126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7G2
LED ASMY-CWG0-NXXX2 WHT 2216
Broadcom Limited
35,191
In Stock
1 : ¥2.23000
Cut Tape (CT)
4,000 : ¥0.54501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3500K
-
8.1lm (Typ)
20mA
2.83V
114 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
2-SMD, No Lead
ASMY-CWG0-NX7B2
LED ASMY-CWG0 WHT 6500K 2216
Broadcom Limited
46,658
In Stock
1 : ¥3.08000
Cut Tape (CT)
4,000 : ¥0.53362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
7.8lm (Typ)
20mA
2.83V
110 lm/W
80
25mA
120°
Surface Mount
2-SMD, No Lead
2216/2-DFN (2.2x1.6)
0.087" L x 0.063" W (2.20mm x 1.60mm)
0.030" (0.75mm)
Showing
of 9

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.