LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,697 In Stock | 1 : ¥35.36000 Cut Tape (CT) 1,000 : ¥15.83489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 5000K | - | 38lm (Typ) | 120mA | 3.3V | 95 lm/W | 80 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
675 In Stock | 1 : ¥35.36000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 5000K | - | 30lm (Typ) | 120mA | 3.3V | 75 lm/W | 90 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
780 In Stock | 1 : ¥36.63000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Warm | 3000K | - | 90lm (Typ) | 350mA | 3.3V | 78 lm/W | 73 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
40 In Stock | 1 : ¥36.63000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Warm | 3000K | - | 65lm (Typ) | 350mA | 3.3V | 56 lm/W | 93 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
19 In Stock | 1 : ¥11.79000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 3000K | - | 16lm (Typ) | 90mA | 3.9V | 46 lm/W | - | 150mA | - | Surface Mount | 2-SMD, Flat Lead | 1808 (4520) | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.028" (0.70mm) | |||
20 In Stock | 1 : ¥19.03000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 8000K | - | 30lm (Typ) | 90mA | 3.4V | 98 lm/W | - | 105mA | - | Surface Mount | 1211 (3228 Metric) | 1411 (3528) | 0.122" L x 0.110" W (3.10mm x 2.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | - | 100mA | 3.8V | - | - | - | - | Surface Mount | 2-SMD, Flat Lead | 1808 (4520) | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | - | 100mA | 3.8V | - | - | 180mA | - | Surface Mount | 2-SMD, Flat Lead | 1808 (4520) | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 8000K | - | 21lm (Typ) | 90mA | 3.9V | 60 lm/W | - | 150mA | - | Surface Mount | 2-SMD, Flat Lead | 1808 (4520) | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 8000K | - | 21lm (Typ) | 90mA | 3.9V | 60 lm/W | - | 150mA | - | Surface Mount | 4-SMD, Flat Leads | 1808 (4520) | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 25lm (Typ) | 90mA | 3.4V | 82 lm/W | - | 105mA | - | Surface Mount | 1211 (3228 Metric) | 1411 (3528) | 0.122" L x 0.110" W (3.10mm x 2.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 30lm (Typ) | 90mA | 3.4V | 98 lm/W | - | 105mA | - | Surface Mount | 1211 (3228 Metric) | 1411 (3528) | 0.122" L x 0.110" W (3.10mm x 2.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 8000K | - | 30lm (Typ) | 90mA | 3.4V | 98 lm/W | - | 105mA | - | Surface Mount | 6-SMD, Gull Wing | 3120 (7950) | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 95lm (Typ) | 350mA | 3.3V | 82 lm/W | 65 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 95lm (Typ) | 350mA | 3.3V | 82 lm/W | 83 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 44lm (Typ) | 120mA | 3.3V | 100 lm/W | 65 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 3000K | - | 25lm (Typ) | 120mA | 3.3V | 63 lm/W | 90 | 200mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Bulk | Active | White, Cool | 5000K | - | 95lm (Typ) | 350mA | 3.3V | 82 lm/W | 75 | 500mA | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |