LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,331 In Stock | 1 : ¥8.59000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Yellow | 590nm (585nm ~ 594nm) | 140mA | 2.2V | 65 lm/W | 200mA | 20lm (Typ) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 2-PLCC | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.055" (1.40mm) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | Amber | 616nm (610nm ~ 621nm) | 140mA | 2.2V | 65 lm/W | 200mA | 20lm (Typ) | 25°C | 120° | Surface Mount | 2-SMD, J-Lead | 2-PLCC | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.055" (1.40mm) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | Red | 625nm (620nm ~ 630nm) | 140mA | 2.2V | 65 lm/W | 200mA | 20lm (Typ) | 25°C | 120° | Surface Mount | 1414 (3535 Metric) | 2-PLCC | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.055" (1.40mm) | ||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | Yellow | 591nm (585nm ~ 597nm) | 400mA | 2.5V | 30 lm/W | 400mA | 30lm (21lm ~ 39lm) | 25°C | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber | 615nm (610nm ~ 620nm) | 400mA | 2.5V | 39 lm/W | 400mA | 39lm (26lm ~ 52lm) | 25°C | 120° | Surface Mount | 2424 (6060 Metric) | SMD | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - |