LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 50mA | 2.5mW/sr @ 50mA | 950nm | 1.5V | 34° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 100mA | 3.5mW/sr @ 50mA | 950nm | 1.3V | 90° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 7mW/sr @ 100mA | 900nm | 1.4V | 120° | Top View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 5mW/sr @ 50mA | 950nm | 1.3V | 50° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 100mA | 10mW/sr @ 50mA | 860nm | 1.6V | 40° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 50mA | 13mW/sr @ 50mA | 950nm | 1.35V | 30° | - | -25°C ~ 85°C (TA) | Through Hole | - | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 10mW/sr @ 50mA | 950nm | 1.35V | 40° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 100mA | 6mW/sr @ 100mA | 950nm | 1.25V | 16° | Top View | -25°C ~ 100°C (TA) | Through Hole | TO-18-2 Metal Can | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 5mW/sr @ 50mA | 950nm | 1.25V | 100° | Top View | -25°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 50mA | 1.8mW/sr @ 50mA | 950nm | 1.5V | 70° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 50mA | 1.8mW/sr @ 50mA | 950nm | 1.5V | 70° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 100mA | 9mW/sr @ 50mA | 950nm | 1.4V | 40° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 50mA | 2.5mW/sr @ 50mA | 940nm | 1.3V | 40° | Top View | -25°C ~ 85°C (TA) | Through Hole | T-1 | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 6mW/sr @ 50mA | 880nm | 1.5V | 80° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 50mA | 6mW/sr @ 20mA | 940nm | 1.3V | 30° | Top View | -25°C ~ 85°C (TA) | Through Hole | T-1 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 50mA | 1.8mW/sr @ 50mA | 940nm | 1.3V | 40° | Side View, Dual | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 50mA | 1.2mW/sr @ 50mA | 940nm | 1.3V | 20° | Side View, Dual | -25°C ~ 65°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 100mA | 4.3mW/sr @ 100mA | 950nm | 1.3V | 70° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 3mW/sr @ 100mA | 940nm | 1.3V | 160° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 5mW/sr @ 100mA | 950nm | 1.3V | 180° | Top View | -25°C ~ 85°C (TA) | Through Hole | TO-18 small | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 50mA | 1.5mW/sr @ 50mA | 950nm | 1.2V | 160° | - | -25°C ~ 85°C (TA) | Through Hole | Ceramic | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 50mA | 3.5mW/sr @ 50mA | 940nm | 1.3V | 30° | Top View | -25°C ~ 85°C (TA) | Through Hole | T-1 | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 6mW/sr @ 50mA | 880nm | 1.5V | 50° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial | ||
0 In Stock | Obsolete | - | - | Obsolete | Infrared (IR) | 100mA | 5mW/sr @ 100mA | 950nm | 1.3V | 16° | Top View | -25°C ~ 100°C (TA) | Through Hole | TO-18-2 Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Infrared (IR) | 100mA | 9mW/sr @ 50mA | 950nm | 1.4V | 40° | Top View | -25°C ~ 85°C (TA) | Through Hole | T 1 3/4 |