LED Emitters - Infrared, UV, Visible

Results: 306
Series
-*OSLON® SquareSurfLight™VSMB294008VSMY2943
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Infrared (IR)Infrared (IR), VisibleUltraviolet (UV)
Current - DC Forward (If) (Max)
30mA40mA60mA65mA70mA100mA150mA200mA250mA300mA700mA1A1.25A1.5A
Radiant Intensity (Ie) Min @ If
0.50mW/sr @ 20mA0.5mW/sr @ 100mA0.7mW/sr @ 50mA1mW/sr @ 100mA1mW/sr @ 20mA1.2mW/sr @ 100mA (Typ)1.25mW/sr @ 100mA1.6mW/sr @ 100mA1.6mW/sr @ 20mA2mW/sr @ 100mA2.2mW/sr @ 50mA2.5mW/sr @ 20mA
Wavelength
273nm (270nm ~ 280nm)274nm (265nm ~ 280nm)274nm (270nm ~ 280nm)277nm278nm (265nm ~ 285nm)280nm367nm (360nm ~ 370nm)367nm385nm (380nm ~ 390nm)385nm395nm (390nm ~ 400nm)395nm
Voltage - Forward (Vf) (Typ)
1.15V1.18V1.2V1.2V, 2.6V1.24V1.25V1.28V1.3V1.3V, 1.4V1.3V, 1.8V1.33V1.35V
Viewing Angle
10°14°16°18°20°22°24°30°32°34°36°
Orientation
-Side ViewTop View
Operating Temperature
-55°C ~ 100°C (TA)-40°C ~ 100°C (TA)-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 110°C (TA)-40°C ~ 110°C-40°C ~ 125°C (TA)-40°C ~ 80°C (TA)-40°C ~ 80°C-40°C ~ 85°C (TA)-40°C ~ 85°C-40°C ~ 95°C (TA)-30°C ~ 80°C (TA)
Grade
-Automotive
Qualification
-AEC-Q101AEC-Q102
Mounting Type
-Surface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Package / Case
2-LCC (J-Lead)2-PLCC2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead Exposed Pad2-SMD, No Lead2-SMD, Side View2-SMD, Yoke Bend2-SMD, Z-Bend3-SMD, No Lead4-DIP (0.200", 5.08mm)4-SMD, No Lead Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
306Results
Applied FiltersRemove All

Showing
of 306
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
TSAL6200
TSAL6200
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
21,337
In Stock
1 : ¥4.63000
Bulk
-
Bulk
ActiveInfrared (IR)100mA40mW/sr @ 100mA940nm1.35V34°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 5mm Dia (T 1 3/4)
TSAL4400
TSAL4400
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
7,868
In Stock
1 : ¥4.63000
Bulk
-
Bulk
ActiveInfrared (IR)100mA16mW/sr @ 100mA940nm1.35V50°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 3mm Dia (T-1)
TSFF5210
TSHF5210
EMITTER IR 890NM 100MA RADIAL
Vishay Semiconductor Opto Division
28,269
In Stock
1 : ¥5.64000
Bulk
-
Bulk
ActiveInfrared (IR)100mA120mW/sr @ 100mA890nm1.4V20°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 5mm Dia (T 1 3/4)
8,885
In Stock
1 : ¥5.81000
Cut Tape (CT)
6,000 : ¥1.75655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA60mW/sr @ 50mA940nm1.4V16°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
139,761
In Stock
1 : ¥5.89000
Cut Tape (CT)
1,500 : ¥2.32606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA8mW/sr @ 100mA940nm1.44V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
14,640
In Stock
1 : ¥6.23000
Cut Tape (CT)
3,000 : ¥1.96448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA940nm1.35V50°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
6,549
In Stock
1 : ¥6.23000
Cut Tape (CT)
1,500 : ¥2.09204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA7mW/sr @ 1000mA940nm1.35V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
35,360
In Stock
1 : ¥6.65000
Cut Tape (CT)
6,000 : ¥2.00913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA70mW/sr @ 100mA850nm1.6V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
24,214
In Stock
1 : ¥6.65000
Cut Tape (CT)
6,000 : ¥2.00913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA850nm1.6V56°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
6,459
In Stock
1 : ¥6.65000
Cut Tape (CT)
6,000 : ¥2.00913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA75mW/sr @ 100mA940nm1.4V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
26,397
In Stock
1 : ¥7.33000
Cut Tape (CT)
1,000 : ¥2.46202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA3mW/sr @ 20mA940nm1.2V24°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
205,966
In Stock
1 : ¥8.17000
Cut Tape (CT)
6,000 : ¥2.46836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA50mW/sr @ 100mA850nm1.65V20°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
56,271
In Stock
1 : ¥8.17000
Cut Tape (CT)
6,000 : ¥2.46836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA50mW/sr @ 100mA850nm1.65V20°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
16,276
In Stock
1 : ¥8.34000
Cut Tape (CT)
1,500 : ¥2.81914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA12mW/sr @ 100mA890nm (875nm ~ 905nm)1.6V120°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, J-Lead
9,773
In Stock
1 : ¥8.34000
Cut Tape (CT)
3,000 : ¥2.61931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA850nm1.65V56°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
1,477
In Stock
1 : ¥8.34000
Cut Tape (CT)
1,500 : ¥2.81914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA12mW/sr @ 100mA850nm1.6V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
11,831
In Stock
1 : ¥8.50000
Cut Tape (CT)
1,000 : ¥2.87022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA2.5mW/sr @ 20mA890nm1.3V34°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Z-Bend
4,986
In Stock
1 : ¥8.50000
Cut Tape (CT)
1,000 : ¥2.87022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA2.5mW/sr @ 20mA890nm1.3V34°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
3,688
In Stock
1 : ¥8.76000
Cut Tape (CT)
3,000 : ¥2.94075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA-850nm1.8V120°Top View-40°C ~ 110°CAutomotiveAEC-Q101Surface Mount0805 (2012 Metric)
TSHG5210
TSHG5210
EMITTER IR 850NM 100MA RADIAL
Vishay Semiconductor Opto Division
8,498
In Stock
1 : ¥9.68000
Bulk
-
Bulk
ActiveInfrared (IR)100mA140mW/sr @ 100mA850nm1.5V20°Top View-40°C ~ 85°C (TA)--Through HoleRadial
TSHG8400
TSHG8400
EMITTER IR 830NM 100MA RADIAL
Vishay Semiconductor Opto Division
11,266
In Stock
1 : ¥11.87000
Bulk
-
Bulk
ActiveInfrared (IR)100mA45mW/sr @ 100mA830nm1.5V44°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 5mm Dia (T 1 3/4)
9,201
In Stock
1 : ¥21.30000
Cut Tape (CT)
1,500 : ¥8.50104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)60mA-367nm3.5V135°Top View-40°C ~ 85°C (TA)--Surface Mount0606 (1616 Metric)
VSMA1085250
VSMA1085250
HIGH POWERED INFRARED EMITTER, +
Vishay Semiconductor Opto Division
1,511
In Stock
1 : ¥26.27000
Cut Tape (CT)
600 : ¥12.17803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)1.5A1400mW/sr @ 1.5A860nm3.25V56°Top View-40°C ~ 125°C (TA)--Surface Mount3-SMD, No Lead
1,875
In Stock
1 : ¥29.05000
Bulk
-
Bulk
ActiveInfrared (IR)250mA10mW/sr @ 100mA950nm1.3V10°Top View100°C (TJ)--Through HoleTO-18-2 Metal Can
21,883
In Stock
1 : ¥41.68000
Cut Tape (CT)
600 : ¥20.34645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsInfrared (IR)1A230mW/sr @ 1A850nm1.8V90°Top View-40°C ~ 95°C (TA)--Surface Mount3-SMD, No Lead
Showing
of 306

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.