LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
ESM/EVM Series
ESM050W-1050-42
LED DRIVER CC AC/DC 28-42V 1.05A
ERP Power, LLC
296
In Stock
1 : ¥275.45000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
1.05A
44 W
ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-30°C ~ 90°C
87%
Wire Leads
4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
cUL, UL, cRUcs, FC, CE, CB
ESM050W-1400-34
ESM050W-1400-34
LED DRIVER CC AC/DC 23-34V 1.4A
ERP Power, LLC
252
In Stock
1 : ¥275.95000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
23 ~ 34V
1.4A
48 W
ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-30°C ~ 90°C
87%
Wire Leads
4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
cUL, UL, cRUcs, FC, CE, CB
LED DRIVER CC AC/DC 28-42V 1.2A
ESM050W-1200-42
LED DRIVER CC AC/DC 28-42V 1.2A
ERP Power, LLC
0
In Stock
228
Marketplace
Check Lead Time
100 : ¥252.32420
Box
Bulk
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
1.2A
50 W
ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-30°C ~ 90°C
87%
Wire Leads
4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
cUL, UL, cRUcs, FC, CE, CB
LED DRIVER CC AC/DC 120-277V 105
ESM050W-1050-42-Z1
LED DRIVER CC AC/DC 120-277V 105
ERP Power, LLC
0
In Stock
1,500
Marketplace
Obsolete
Bulk
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
24 ~ 42V
1.05A
44 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
90°C
87%
Wire Leads
4.19" L x 2.37" W x 0.99" H (106.4mm x 60.2mm x 25.1mm)
cURus
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.