LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 1 : ¥129.66000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 132VAC | 30 ~ 42V | 500mA | 21 W | - | ELV, Triac | OCP, OTP, SCP | IP20 | -30°C ~ 90°C | 87% | Wire Leads | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | CE, cURus | |||
1,524 In Stock | 1 : ¥234.19000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 38 ~ 56V | 850mA | 48 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | |||
103 In Stock | 1 : ¥236.75000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 24 ~ 42V | 700mA | 29 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
646 In Stock | 1 : ¥263.13000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 1.05A | 44 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
393 In Stock | 1 : ¥263.13000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 1.05A | 44 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
108 In Stock | 1 : ¥264.04000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 800mA | 34 W | - | ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
270 In Stock | 1 : ¥284.63000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 700mA | 29 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | |||
110 In Stock | 1 : ¥199.04000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 14 ~ 24V | 350mA | 8 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
166 In Stock | 1 : ¥206.49000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 22 ~ 54V | 700mA | 25 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 88% | Wire Leads | 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) | CB, CCC, CE, cURus, ENEC, RCM | |||
27 In Stock | 1 : ¥252.63000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 550mA | 23 W | - | ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | 120 : ¥316.96200 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 30 ~ 42V | 1.9A | 80 W | - | ELV, Triac | OCP, OTP, SCP | IP20, NEMA 410 | -30°C ~ 90°C | 89% | Wire Leads | 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) | cUL, UL, cRUcs, FC, CE, CB |