LED Color Lighting

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
880
In Stock
1 : ¥10.53000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Yellow
590nm (585nm ~ 594nm)
140mA
2.2V
65 lm/W
200mA
20lm (Typ)
25°C
120°
Surface Mount
1414 (3535 Metric)
2-PLCC
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.055" (1.40mm)
0
In Stock
2,000 : ¥8.37968
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Amber
615nm (610nm ~ 620nm)
400mA
2.5V
39 lm/W
400mA
39lm (26lm ~ 52lm)
25°C
120°
Surface Mount
2424 (6060 Metric)
SMD
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.059" (1.50mm)
0
In Stock
Obsolete
-
Cut Tape (CT)
Obsolete
Amber
616nm (610nm ~ 621nm)
140mA
2.2V
65 lm/W
200mA
20lm (Typ)
25°C
120°
Surface Mount
2-SMD, J-Lead
2-PLCC
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.055" (1.40mm)
0
In Stock
Obsolete
-
Cut Tape (CT)
Obsolete
Red
625nm (620nm ~ 630nm)
140mA
2.2V
65 lm/W
200mA
20lm (Typ)
25°C
120°
Surface Mount
1414 (3535 Metric)
2-PLCC
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Cut Tape (CT)
Obsolete
Yellow
591nm (585nm ~ 597nm)
400mA
2.5V
30 lm/W
400mA
30lm (21lm ~ 39lm)
25°C
120°
Surface Mount
2424 (6060 Metric)
SMD
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.059" (1.50mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Obsolete
*
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 8

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.