LED COBs, Engines, Modules, Strips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
887 In Stock | 1 : ¥20.89000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 1150lm (Typ) | 350mA | 25°C | 33.8V | 97 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
481 In Stock | 1 : ¥20.89000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 1360lm (Typ) | 350mA | 25°C | 33.8V | 115 lm/W | 420mA | 90 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
500 In Stock | 1 : ¥25.00000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 903lm (Typ) | 270mA | 85°C | 33.7V | 99 lm/W | 540mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat | |||
851 In Stock | 1 : ¥42.30000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 3048lm (Typ) | 630mA | 85°C | 33.9V | 143 lm/W | 1.26A | 80 | - | - | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
429 In Stock | 1 : ¥54.97000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2520lm (Typ) | 630mA | 25°C | 34.4V | 116 lm/W | 1.26A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 13.80mm Dia | Flat | |||
445 In Stock | 1 : ¥64.73000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2980lm (Typ) | 500mA | 25°C | 33.4V | 178 lm/W | 1.75A | 80 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
165 In Stock | 1 : ¥76.12000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 4026lm (Typ) | 900mA | 25°C | 35.3V | 127 lm/W | 1.4A | 92 | 130° | - | 24.00mm L x 24.00mm W | 1.65mm | 19.70mm Dia | Flat | |||
784 In Stock | 1 : ¥12.93000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse | - | Rectangle | 570lm (Typ) | 350mA | 25°C | 17V | 96 lm/W | 420mA | 95 | 110° | - | 15.00mm L x 12.00mm W | 1.70mm | 9.30mm Dia | Flat | |||
350 In Stock | 1 : ¥34.93000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 1005lm | 400mA | 85°C | 16.7V | 150 lm/W | 1.2A | 80 | 115° | - | 13.35mm L x 13.35mm W | 1.75mm | 6.00mm Dia | Flat | |||
261 In Stock | 1 : ¥86.74000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Neutral | 1800K, 4000K | - | Square | - | 500mA | 25°C | - | - | 700mA | 90 | 130° | - | 15.90mm L x 15.90mm W | 1.65mm | 10.00mm Dia | Flat | |||
150 In Stock | 1 : ¥101.89000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 6106lm (Typ) | 900mA | 25°C | 53V | 128 lm/W | 1.4A | 92 | 130° | - | 28.00mm L x 28.00mm W | 1.65mm | 23.10mm Dia | Flat | |||
92 In Stock | 1 : ¥46.66000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 2312lm (Typ) | 500mA | 25°C | 35.9V | 129 lm/W | 700mA | 90 | 130° | - | 18.80mm L x 18.80mm W | 1.65mm | 14.25mm Dia | Flat | |||
79 In Stock | 1 : ¥126.38000 Tray | Tray | Last Time Buy | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Round | 1527lm Warm White, 1762lm Cool White | 500mA | 25°C | 35.2V Warm White, 36.3V Cool White | 96 lm/W Warm White, 108 lm/W Cool White | 700mA | 90 | 130° | With Holder | 36.20mm Dia | 3.80mm | 14.30mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥51.29000 Bulk | Bulk | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | - | Square | 1180lm | 250mA | 25°C | 34.8V | 136 lm/W | 480mA | 90 | 130° | - | 15.90mm L x 15.90mm W | 1.65mm | 10.00mm Dia | Flat |