Laser Diodes, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Input | Current Rating (Amps) | Power (Watts) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | 661nm, 785nm | 2.3V ~ 3V, 2.4V ~ 3.2V | 230mA, 380mA | 100mW | 4-SIP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | 661nm, 783nm | 2.4V ~ 3V, 2.5V ~ 3V | 180mA, 275mA | 100mW | 4-SIP |