Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : ¥51.05132 Bulk | - | Bulk | Active | SPST | 2 | Off-On | Not Specified | 6A (AC) | 125 V | - | Flat Key | Center | 36° | Brass | Silver | Panel Mount | Wire Leads | - | - | -18°C ~ 65°C | ||
0 In Stock Check Lead Time | 5,000 : ¥53.45371 Bulk | - | Bulk | Active | SPST | 2 | Off-On | Not Specified | 6A (AC) | 125 V | - | Flat Key | All | 36° | Brass | Silver | Panel Mount | Wire Leads | - | - | -18°C ~ 65°C | ||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | - | - | - | - | Panel Mount | Solder Lug | - | - | - | |||
0 In Stock | Active | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | All | 80° | - | Gold | Panel Mount | Solder Lug | Circular - 16.20mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | 2 | On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | 1 only | 80° | - | Gold | Panel Mount | Solder Lug | Circular - 16.20mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | DPDT | 2 | On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | All | 80° | - | Gold | Panel Mount | Solder Lug | Circular - 16.20mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Active | Bag | Active | DPDT | 2 | On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | 1 only | 80° | - | Gold | Panel Mount | Solder Lug | Circular - 16.20mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Active | Bag | Active | SPST | 2 | Off-On | Non-Shorting (BBM) | 1A (AC) | 120 V | - | Flat Key | All | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Circular - 19.20mm Dia | - | -30°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC/DC) | 125 V | 28 V | Flat Key | All | 80° | - | Silver | Panel Mount | Solder Lug | Circular - 16.20mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | 2 | On-On | Non-Shorting (BBM) | 3A (AC/DC) | 125 V | 28 V | Flat Key | 1 only | 80° | - | Silver | Panel Mount | Solder Lug | Circular - 16.20mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C |