Special Purpose Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,371 In Stock | 1 : ¥30.31000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 10ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
531 In Stock | 1 : ¥73.51000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
182 In Stock | 1 : ¥74.01000 Cut Tape (CT) 1,000 : ¥36.73746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
38 In Stock | 1 : ¥4,730.29000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
32 In Stock | 1 : ¥4,730.29000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
32 In Stock | 1 : ¥4,730.29000 Bulk | - | Bulk | Active | Optical Power Converter | 1 | - | - | - | 170mA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial | - | - | ||
712 In Stock | 1 : ¥38.90000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
744 In Stock | 1 : ¥66.18000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
748 In Stock | 1 : ¥66.77000 Cut Tape (CT) 1,000 : ¥33.11129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
890 In Stock | 1 : ¥74.01000 Cut Tape (CT) 1,000 : ¥36.73746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
664 In Stock | 1 : ¥74.01000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
402 In Stock | 1 : ¥74.01000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
415 In Stock | 1 : ¥82.68000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | 2500Vrms | - | DC | - | - | 3ms, - | 1.2 V | 40 mA | - | -40°C ~ 75°C | Surface Mount | 5-SMD, Flat Leads | - | - | ||
366 In Stock | 1 : ¥99.02000 Tube | - | Tube | Active | Current Loop Receiver | 1 | 3750Vrms | 1kV/µs | DC | 25mA | 1.6µs, 1µs | 55ns, 15ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
128 In Stock | 1 : ¥61.72000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | 2000Vrms | - | DC | - | - | 1.2ms, 2.1ms | 2.1 V | 20 mA | 100V (Max) | -40°C ~ 75°C | Through Hole | Axial - 5 Leads | - | - | ||
1,300 In Stock | 1 : ¥66.77000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 1kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
387 In Stock | 1 : ¥152.32000 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 3.5kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
1,000 In Stock | 1,000 : ¥37.76563 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Line Receiver | 1 | 3750Vrms | 3.5kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
932 In Stock 4,000 Factory | 1 : ¥44.21000 Cut Tape (CT) 1,000 : ¥19.80721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
449 In Stock | 1 : ¥99.02000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
2,806 In Stock | 1 : ¥58.27000 Cut Tape (CT) 1,000 : ¥28.89134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
1,088 In Stock | 1 : ¥58.23000 Tube | - | Tube | Obsolete | AC Line Monitor | 1 | 2500Vrms | - | AC, DC | 20mA | 1ms, 1ms (Typ) | - | 1.5 V | 30 mA | 7V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | UR | ||
258 In Stock | 1 : ¥1,101.85000 Tube | - | Tube | Active | Power MOSFET | 1 | 1500VDC | - | DC | 1.6A | 6ms, 0.25ms | - | 1.24 V | 20 mA | - | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
69 In Stock | 1 : ¥73.51000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
7 In Stock | 1 : ¥5,908.93000 Tray | - | Tray | Active | Optical Power Converter | 1 | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | - | - |