Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,249 In Stock | 1 : ¥4.71000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
213,612 In Stock | 1 : ¥4.88000 Cut Tape (CT) 1,000 : ¥1.63709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
20,831 In Stock | 1 : ¥5.30000 Cut Tape (CT) 1,000 : ¥1.77816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
36,563 In Stock | 1 : ¥5.89000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
226,853 In Stock | 1 : ¥6.14000 Cut Tape (CT) 1,000 : ¥2.06040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
4,851 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.22268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 5mA | - | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
8,195 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.11859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
49,997 In Stock | 1 : ¥7.41000 Cut Tape (CT) 3,000 : ¥2.32091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL | |||
7,073 In Stock 84,000 Factory | 1 : ¥9.17000 Cut Tape (CT) 1,000 : ¥3.10137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
2,263 In Stock | 1 : ¥9.17000 Cut Tape (CT) 1,000 : ¥3.24926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
3,965 In Stock | 1 : ¥9.26000 Cut Tape (CT) 3,000 : ¥2.91125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs | 10mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | CSA, UR | ||
1,690 In Stock 2,500 Factory | 1 : ¥9.51000 Cut Tape (CT) 2,500 : ¥3.19084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
1,361 In Stock 862,000 Factory | 1 : ¥10.18000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
12,204 In Stock 2,048,000 Factory | 1 : ¥10.52000 Cut Tape (CT) 1,000 : ¥3.71701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
11,505 In Stock 10,000 Factory | 1 : ¥10.77000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
5,517 In Stock 96,000 Factory | 1 : ¥11.11000 Cut Tape (CT) 1,000 : ¥3.93603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
28,121 In Stock 872,000 Factory | 1 : ¥11.20000 Cut Tape (CT) 1,000 : ¥3.97172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 800 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
4,478 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥4.48210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
5,768 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥4.56803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 100V/µs | 10mA | 50 mA | 3.5mA | 50µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
2,030 In Stock | 1 : ¥15.07000 Cut Tape (CT) 2,500 : ¥5.08704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
4,715 In Stock | 1 : ¥15.32000 Cut Tape (CT) 1,500 : ¥5.43929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | BSI, SEMKO, UR | ||
16,359 In Stock | 1 : ¥16.41000 Tube | - | Tube | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | BSI, SEMKO, UR | ||
36,805 In Stock 7,500 Factory | 1 : ¥17.42000 Cut Tape (CT) 2,500 : ¥6.56266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
1,768 In Stock | 1 : ¥19.02000 Tube | - | Tube | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | cUR, UR | ||
7,881 In Stock 85,000 Factory | 1 : ¥27.36000 Cut Tape (CT) 2,500 : ¥11.72936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL |