Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,807 In Stock | 1 : ¥19.37000 Cut Tape (CT) 1,000 : ¥7.71764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR | ||
490 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
524 In Stock | 1 : ¥15.58000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
2,066 In Stock | 1 : ¥16.42000 Cut Tape (CT) 1,000 : ¥6.54826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, UR | ||
2,706 In Stock | 1 : ¥18.69000 Cut Tape (CT) 1,000 : ¥6.71498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
1,880 In Stock | 1 : ¥18.69000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, cUL, UL, VDE | ||
1,665 In Stock | 1 : ¥18.69000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CQC, cUL, UL, VDE | ||
1,187 In Stock | 1 : ¥38.40000 Cut Tape (CT) 750 : ¥24.06952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUR, UR VDE | ||
921 In Stock | 1 : ¥17.01000 Cut Tape (CT) 1,000 : ¥6.78217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 500mA, 500mA | 500mA | 1.3V | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR, VDE | ||
702 In Stock | 1 : ¥18.69000 Cut Tape (CT) 1,000 : ¥7.46032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
1,861 In Stock | 1 : ¥19.03000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, cUL, UL, VDE | ||
1,490 In Stock | 1 : ¥19.03000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CQC, cUL, UL, VDE | ||
3,335 In Stock | 1 : ¥31.74000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | - | - | - | CQC, cUL, UL, VDE | ||
952 In Stock | 1 : ¥19.03000 Cut Tape (CT) 1,000 : ¥7.58898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
60 In Stock | 1 : ¥18.78000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | cUR, UR, VDE | ||
1,000 In Stock | 1 : ¥19.96000 Cut Tape (CT) 1,000 : ¥7.95146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR, VDE | ||
0 In Stock Check Lead Time | 1 : ¥19.03000 Cut Tape (CT) 1,000 : ¥7.58898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 750 : ¥19.87679 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CQC, cUL, UL, VDE | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5300Vrms | 48kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | CQC, cUR, UR, VDE | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Optical Coupling | 1 | 5300Vrms | 48kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.36V | 25 mA | 15V ~ 32V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 5-LSOP | CQC, cUR, UR |