IrDA Transceiver Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Data Rate | Voltage - Supply | Idle Current, Typ @ 25°C | Link Range, Low Power | Orientation | Operating Temperature | Size | Standards | Shutdown |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 200 nA | 42cm | Top View | -30°C ~ 85°C | 7.2mm x 1.6mm x 2.6mm | - | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.8 V ~ 4.5 V | 200 nA | 40cm | Top View | -30°C ~ 85°C | 7.2mm x 1.6mm x 2.6mm | - | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 200 nA | 50cm | Top View | -30°C ~ 85°C | 8.2mm x 1.6mm x 2.0mm | - | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 200 nA | 23cm | Top View | -30°C ~ 85°C | 8.2mm x 1.6mm x 2.0mm | - | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 200 nA | 23cm | Top View | -30°C ~ 85°C | 8.2mm x 1.6mm x 2.0mm | - | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.8 V ~ 4.5 V | 200 nA | 40cm | Top View | -30°C ~ 85°C | 8.2mm x 1.6mm x 2.0mm | - | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 4Mbps | 2.5 V ~ 3.3 V | 580 µA | 20cm | Side View | -20°C ~ 70°C | 6.7mm x 1.45mm x 2.15mm | IrDA 1.4 | Yes | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 4Mbps | 2.5 V ~ 3.3 V | 580 µA | 21.8cm | Top View | -20°C ~ 70°C | 7.2mm x 1.7mm x 1.5mm | IrDA 1.4 | Yes |