Telecom
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Interface | Number of Circuits | Voltage - Supply | Current - Supply | Power (Watts) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Voice-Switched Speakerphone | - | 1 | 3.5V ~ 6.5V | 5.5mA | - | -20°C ~ 60°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Voice-Switched Speakerphone | - | 1 | - | - | - | -20°C ~ 70°C | Through Hole | 42-SDIP (0.600", 15.24mm) | 42-PDIP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Low Voltage Transmission | - | 1 | 3.4V | 900µA | 454 mW | -25°C ~ 75°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
0 In Stock | Active | - | Tube | Active | Low Voltage Transmission | - | 1 | 3.4V | 900µA | 666 mW | -25°C ~ 75°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Low Voltage Transmission | - | 1 | 3.4V | 900µA | 454 mW | -25°C ~ 75°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Tone Ringer | - | 1 | 5V | 20mA | 1 W | -20°C ~ 60°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Tone Ringer | - | 1 | 5V | 20mA | 1 W | -20°C ~ 60°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Tone Ringer | - | 1 | 5V | 20mA | 1 W | -20°C ~ 60°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Voice-Switched Speakerphone | - | 1 | 5.4V | 9mA | 100 mW | -20°C ~ 60°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voice-Switched Speakerphone | - | 1 | 5.4V | 9mA | 100 mW | -20°C ~ 60°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | IEEE 1149.1 | - | 3.15V ~ 3.45V | - | - | 0°C ~ 85°C | Surface Mount | 480-LBGA Exposed Pad | 480-TBGA (37.5x37.5) |