Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,966 In Stock | 1 : ¥6.99000 Cut Tape (CT) 5,000 : ¥2.51506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 750mOhm | 90mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 37pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-XQFN (1.55x2) | ||
15,154 In Stock | 1 : ¥7.07000 Cut Tape (CT) 5,000 : ¥2.85237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 28ns, 20ns | 60MHz | 6pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XFDFN | 8-XSON, SOT833-1 (1.95x1) | ||
5,120 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.47725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:1 | 2 | 750mOhm | 70mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
8,135 In Stock | 1 : ¥10.16000 Cut Tape (CT) 5,000 : ¥4.09510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 750mOhm | 90mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-XQFN (1.55x2) | ||
10,243 In Stock | 1 : ¥10.49000 Cut Tape (CT) 2,500 : ¥4.45892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 750mOhm | 70mOhm | 1.4V ~ 4.3V | - | 45ns, 25ns | 15MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
16,559 In Stock | 1 : ¥12.44000 Cut Tape (CT) 2,500 : ¥5.26702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 750mOhm | 70mOhm | 1.4V ~ 4.3V | - | 45ns, 25ns | 15MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,204 In Stock | 1 : ¥3.50000 Cut Tape (CT) 5,000 : ¥1.15722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 100mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
9,974 In Stock | 1 : ¥7.32000 Cut Tape (CT) 5,000 : ¥2.95830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 750mOhm | 40mOhm | 1.4V ~ 4.3V | - | 45ns, 20ns | 20MHz | 50pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-XQFN (1.55x2) | ||
2,889 In Stock | 1 : ¥9.59000 Cut Tape (CT) 2,500 : ¥4.07154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 800mOhm | 120mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
12,055 In Stock | 1 : ¥9.84000 Cut Tape (CT) 4,000 : ¥4.18879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 2 | 3.3Ohm | 700mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 200MHz | 4pC | 8pF | 5nA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) | ||
19,923 In Stock | 1 : ¥7.56000 Cut Tape (CT) 4,000 : ¥3.19332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 750mOhm | 90mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 37pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-XQFN (1.4x1.8) | ||
7,381 In Stock | 1 : ¥7.56000 Cut Tape (CT) 4,000 : ¥3.19332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 24ns, 8ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFNU (1.6x1.6) | ||
2,966 In Stock | 1 : ¥6.75000 Cut Tape (CT) 4,000 : ¥2.87375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 2 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 24ns, 7ns | 60MHz | 6pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFNU (1.6x1.6) | ||
0 In Stock Check Lead Time | 1 : ¥7.56000 Cut Tape (CT) 1,400 : ¥3.42139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 750mOhm | 40mOhm | 1.4V ~ 4.3V | - | 45ns, 20ns | 20MHz | 50pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-HVSON (3x3) | ||
30,000 In Stock | 10,000 : ¥8.55146 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPDT | 2:1 | 2 | - | - | 1.7V ~ 1.9V | - | - | - | - | - | 6µA | -50dB @ 2.5GHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-XFQFN Exposed Pad | 18-X2QFN (2.4x2) | ||
1,560 In Stock | 1 : ¥4.72000 Cut Tape (CT) 5,000 : ¥1.55487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 100mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST - NO | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 28ns, 20ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 24ns, 9ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 24ns, 9ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 28ns, 20ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 26ns, 10ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST - NC | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 26ns, 10ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | SPST - NC | 1:1 | 1 | 450mOhm | - | 1.4V ~ 4.3V | - | 26ns, 10ns | 25MHz | 12pC | 70pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST - NO | 1:1 | 1 | 750mOhm | - | 1.4V ~ 4.3V | - | 28ns, 20ns | 60MHz | 6pC | 35pF | 10nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | SPST - NO | 1:1 | 4 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 90MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |