Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,706 In Stock | 1 : ¥2.60000 Cut Tape (CT) 2,500 : ¥1.05545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 40MHz | - | 8pF | - | - | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
464,626 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥0.50909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
189,686 In Stock 786,000 Factory | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.81290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
87,340 In Stock | 1 : ¥3.50000 Cut Tape (CT) 2,500 : ¥1.24218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
32,435 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,500 : ¥1.26751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
19,778 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥1.27273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 130Ohm | 8.5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
18,169 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,500 : ¥1.27655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
10,896 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,500 : ¥1.27869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
18,907 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.04431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 10Ohm | 2Ohm (Max) | 1.65V ~ 5.5V | - | 3.9ns, 6.3ns | 300MHz | - | 6pF | 100nA | -58dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
5,621 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.27273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
101,281 In Stock | 1 : ¥3.90000 Cut Tape (CT) 3,000 : ¥0.72258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
66,926 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.42354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
23,264 In Stock | 1 : ¥3.98000 Cut Tape (CT) 3,000 : ¥1.40001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,781 In Stock | 1 : ¥4.06000 Cut Tape (CT) 2,500 : ¥1.42545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 37Ohm | 5Ohm | 2V ~ 5.5V | - | 12ns, 12ns | 180MHz | - | 0.5pF, 23.4pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOPB | ||
17,436 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,500 : ¥1.18914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
59,336 In Stock | 1 : ¥4.23000 Cut Tape (CT) 2,000 : ¥1.19224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
13,027 In Stock | 1 : ¥4.23000 Cut Tape (CT) 2,500 : ¥1.49875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
12,594 In Stock | 1 : ¥4.23000 Cut Tape (CT) 2,000 : ¥1.20322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 75Ohm | 700mOhm | 2V ~ 5.5V | - | 14ns, 14ns | 50MHz | - | 0.5pF, 13.1pF | 100nA | -45dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
25,398 In Stock | 1 : ¥4.31000 Cut Tape (CT) 3,000 : ¥1.52727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 6ns, 13ns | 100MHz | 36.5pC | 18pF | 20nA | -64dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
4,915 In Stock | 1 : ¥4.55000 Cut Tape (CT) 5,000 : ¥1.40004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 80MHz | 6pC | 21pF | 10nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
8 In Stock | 1 : ¥4.65000 Tube | - | Tube | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
5,894 In Stock | 1 : ¥4.80000 Cut Tape (CT) 3,000 : ¥1.85569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 6ns, 13ns | 100MHz | 36.5pC | 18pF | 20nA | -64dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
23,522 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.71819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 10Ohm | 1Ohm | 1.65V ~ 5.5V | - | 5.8ns, 3.6ns | 300MHz | 1pC | 5.5pF, 5.5pF | 30nA | -68dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
45,629 In Stock | 1 : ¥5.20000 Cut Tape (CT) 3,000 : ¥2.01929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 10Ohm | - | 1.65V ~ 5.5V | - | 3.9ns, 5ns | 500MHz | 7.5pC | 8pF | 5µA | -56dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
27,930 In Stock | 1 : ¥5.28000 Cut Tape (CT) 3,000 : ¥2.05381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.2Ohm | 120mOhm (Max) | 1.65V ~ 5.5V | - | 32ns, 28ns | 152MHz | -5pC | - | 3nA | -41dB @ 10MHz | -40°C ~ 85°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |